You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

39" Full HD Smart TV with Freeview HD - 

H39A5600UK

H39A5600UK - 39" Full HD Smart TV with Freeview HD
H39A5600UK - 39" Full HD Smart TV with Freeview HD
H39A5600UK - 39" Full HD Smart TV with Freeview HD
H39A5600UK - 39" Full HD Smart TV with Freeview HD
H39A5600UK - 39" Full HD Smart TV with Freeview HD
H39A5600UK - 39" Full HD Smart TV with Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HISENSE HISENSE
Manufacturer Part No:
H39A5600UK
Order Code:
AV27897
Also Known As:
GTIN UPC EAN: 6942147443552

Product Overview

Slim, stylish Full HD DLED TV with preloaded Smart features including Netflix and YouTube channels. With a quad core processor and exclusive VIDAA U2.5 Smart TV interface everything you need is less than three clicks away.
  • Enjoy network multimedia content on your TV with Anyview Stream (DMP/DMR)
  • Integrated tuner for Freeview HD channels with 7 day EPG
  • Vesa Wallmount compatible (200x200)
  • Connections: 2x HDMI, 2x USB, CI+, RJ45, 802.11bgn, CVBS, optical audio out and audio (l/R) input
  • USB sockets for PVR, Time Shift and multimedia playback
  • <50ms input lag in game mode
  • 2x 7W Nicam stereo speakers with DBX Total Sonics and Dolby audio
  • Built-in Wi-Fi for easy internet connection
  • Hotel TV mode
  • 4 Year Manufacturer Warranty

Contents

TV, remote, 2x AAA batteries and user guide

Product Information

:
39"
:
Full HD
:
Hotel Mode, Smart
:
Freeview HD
:
None
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6942147443552

H39A5600UK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CELLO

40" Full HD Smart LED TV with Freeview HD

Annual Power Consumption:85kWh; Built In Disc Player:None; Energy Rating:A; External Depth:257mm; External Depth without Stand:86mm; External Height:571mm; External Height without St

43 in stock

Each

1+ £242.00 (£290.40)

You may also need

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

30 will be available for delivery on 1/26/19

More stock available week commencing 04/02/19

Contact me when back in stock

Alternatives Available

AV28000 - 40" Full HD Smart LED TV with Freeview HD

£205.00 ( £246.00  Inc. VAT) £ 246.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £205.00 (£246.00)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews