You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55" 4K HDR Ultra HD Smart LED TV with Freeview HD -
H55A7100FTUK
- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- H55A7100FTUK
- Order Code:
- AV29079
- Product Range
- Hisense A7100
- Also Known As:
- GTIN UPC EAN: 6942147458174
- Technical Datasheet:
- H55A7100FTUK Datasheet
Product Range Selector (Hisense A7100)
See all from this product rangeProduct Overview
- DLED technology uses intelligent LEDs that respond dynamically to content and provide outstanding detail and colours
- 4K UHD display resolution (3840x2160)
- Upscale standard content to near 4K quality
- High Dynamic Range (HDR10/HLG/HDR10+ decoding)
- HEVC(H.265), VP9, H.264, MPEG 2/4, VC1 video decoding
- 4000:1 Contrast ratio (typical), 300cd/m² brightness
- Integrated tuner for Freeview & satellite channels, 7 day EPG
- 2x 8W Nicam Stereo speakers with Advanced Parametric Equaliser
- DTS, DTS Studio Sound and Dolby Audio (MS12)
- USB sockets for PVR, Time Shift and multimedia playback
- Enjoy network multimedia content on your TV with Anyview Stream (DMP/DMR)
- Built-in WiFi for simple internet connection
- Connections: 3x HDMI (1.4), 2x USB 2.0, 2x RF (TV/Sat), CI+, RJ45, CVBS, S/PDIF audio out, audio input and headphone
- VESA Wall mount compatible (300x200)
- 2 Year Manufacturer Warranty
Contents
TV, remote and 2x AAA batteries
Product Information
- :
- 55"
- :
- 4K HDR Ultra HD
- :
- Smart, Hotel Mode
- :
- Freeview HD
- :
- None
- :
- A+
- :
- 86W
- :
- 500mW
- :
- 126kWh
- :
- 226mm
- :
- 1230mm
- :
- 773mm
- :
- 86mm
- :
- 712mm
- :
- Hisense A7100
- :
- UK
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/07/22
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £274.16 (£328.99) | ( ) |
Pricing is unavailable. Please contact customer services.