You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABS One Button Key Fob Enclosure - 35x50x13mm - 

RC-010

RC-010 - ABS One Button Key Fob Enclosure - 35x50x13mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HITALTECH HITALTECH
Manufacturer Part No:
RC-010
Order Code:
EN84828

Product Overview

  • Pocket sized enclosure for a variety of uses
  • ABS construction
  • Hole for key chain or keyring
  • One button design

Product Information

:
Handheld
:
ABS
:
13mm
:
35mm
:
50mm
:
-
:
Black
:
-
:
0.51"
:
1.38"
:
1.97"
Find similar products Choose and modify the attributes above to find similar products.

RC-010 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HYLEC

IP65 ABS Wall Mount Enclosure - 350x250x130mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Multipurpose; External Depth - Imperial:5.9"; External Depth - Metric:150mm; External Height - Imperial:13.77"; External Heig

     

Each

1+ £31.95 (£38.34)   ( ) 5+ £29.49 (£35.39)   ( ) More Pricing...

Restricted Item Add

WAGO

Box, Junction

Body Colour:Grey; Enclosure Material:-; Enclosure Type:Junction Box; External Depth - Imperial:4.25"; External Depth - Metric:108mm; External Height - Imperial:1.73"; External Height - Metric:44mm; Externa

     

Each

1+ £1.49 (£1.79)   ( ) 10+ £1.35 (£1.62)   ( ) 100+ £1.33 (£1.60)   ( ) More Pricing...

Restricted Item Add

OLAN

IP56 Black Thermoplastic Junction Box Enclosure - 100x100x50mm

Body Colour:Black; Enclosure Material:Thermoplastic; Enclosure Type:Junction Box; External Depth - Imperial:3.94"; External Depth - Metric:100mm; External Height - Imperial:1.97"

     

Each

1+ £2.05 (£2.46)   ( ) 10+ £1.93 (£2.32)   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

IP66 Polyester Enclosure - 400x300x200mm

Body Colour:Grey; Enclosure Material:Polyester (PET); Enclosure Type:Wall Mount; External Depth - Imperial:7.87"; External Depth - Metric:200mm; External Height - Imperial:15.75"; External Height

     

Each

1+ £76.02 (£91.22)   ( ) 5+ £69.11 (£82.93)   ( ) More Pricing...

Restricted Item Add

MULTICOMP

Black ABS Box with Lid - 240x190x65mm

Body Colour:Black; Enclosure Material:ABS; Enclosure Type:Industrial; External Depth - Imperial:7.48"; External Depth - Metric:190mm; External Height - Imperial:2.559"; External Height - Metric:65mm; Ext

     

Each

1+ £8.98 (£10.78)   ( ) 10+ £8.62 (£10.34)   ( ) More Pricing...

Restricted Item Add

OLAN

IP56 Thermoplastic Junction Box Enclosure - 240x190x90mm

Body Colour:Grey; Enclosure Material:Thermoplastic; Enclosure Type:Junction Box; External Depth - Imperial:3.54"; External Depth - Metric:90mm; External Height - Imperial:9.45"; Exter

     

Each

1+ £11.97 (£14.36)   ( ) 10+ £11.13 (£13.36)   ( ) More Pricing...

Restricted Item Add

EUROPA COMPONENTS

IP65 Insulated ABS Enclosure - 600x400x200mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Wall Mount; External Depth - Imperial:7.87"; External Depth - Metric:200mm; External Height - Imperial:23.62"; External H

     

Each

1+ £77.30 (£92.76)   ( ) 5+ £75.34 (£90.41)   ( ) More Pricing...

Restricted Item Add

HAMMOND

IP54 Black ABS Handheld Enclosure with Flanged Lid - 50x35x20mm

Body Colour:Black; Enclosure Material:ABS; Enclosure Type:PCB Box; External Depth - Imperial:0.79"; External Depth - Metric:20mm; External Height - Imperial:1.97"; External Height -

     
Restricted Item Add

EUROPA COMPONENTS

IP65 Insulated ABS Enclosure - 500x400x175mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Wall Mount; External Depth - Imperial:6.88"; External Depth - Metric:175mm; External Height - Imperial:19.6"; External He

     

Each

1+ £59.07 (£70.88)   ( ) 5+ £55.74 (£66.89)   ( ) More Pricing...

Restricted Item Add

HYLEC

IP65 ABS Wall Mount Enclosure - 400x300x170mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Multipurpose; External Depth - Imperial:6.69"; External Depth - Metric:170mm; External Height - Imperial:15.74"; External Hei

     

Each

1+ £44.44 (£53.33)   ( ) 5+ £41.01 (£49.21)   ( ) More Pricing...

Restricted Item Add

9 In stock

9 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

£1.35 ( £1.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.35 (£1.62)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange