You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TC10PM Evaporative Air Cooler - 

AIRHONEYTC10

AIRHONEYTC10 - TC10PM Evaporative Air Cooler
AIRHONEYTC10 - TC10PM Evaporative Air Cooler
AIRHONEYTC10 - TC10PM Evaporative Air Cooler
AIRHONEYTC10 - TC10PM Evaporative Air Cooler
AIRHONEYTC10 - TC10PM Evaporative Air Cooler
AIRHONEYTC10 - TC10PM Evaporative Air Cooler
AIRHONEYTC10 - TC10PM Evaporative Air Cooler
AIRHONEYTC10 - TC10PM Evaporative Air Cooler
AIRHONEYTC10 - TC10PM Evaporative Air Cooler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
AIRHONEYTC10
Order Code:
HG01025
Technical Datasheet:
AIRHONEYTC10   Datasheet
Catalogue page:
  CPCC/1023
See all Technical Docs

Product Overview

  • Ideal for spot cooling in a small to medium-sized space.
  • Lightweight, 10L Unit with an easy-access water fill door
  • 3 Functional speeds
  • Easy to use controls
  • 4 durable caster wheels for portability
  • Low, 40W power consumption
  • Cools Up To 120 Sq.ft (11 Sq. m)
  • Powerful Air Flow 194 CFM (330 m³/hr)
  • Honeycomb cooling media and mesh filter
  • Oscillating Louvers
  • Dimensions (WxDxH): 295x279x752mm
  • Weight: 4.9kg

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

AIRHONEYTC10 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

AIRCONDITIONINGCENTRE

Local Air Conditioning Unit, Airflow 480m3/h, Capacity 4.1/4.5kW (Cooling/Heating)

Plug Type:UK; Airflow:480 m3/h; External Depth:430mm; External Length / Height:830mm; External Width:460mm; Hose Length:2.0m; Weight:42kg

     

Each

1+ £385.00 (£462.00)   ( )

Restricted Item Add
     

Each

1+ £52.50 (£63.00)   ( ) 3+ £49.95 (£59.94)   ( ) More Pricing...

Restricted Item Add

AIRCONDITIONINGCENTRE

9000BTU Local Air Conditioning Unit

Plug Type:UK; Airflow:350 m3/h; External Depth:655mm; External Length / Height:703mm; External Width:345mm; Hose Length:1.7m; Weight:23.8kg

     

Each

1+ £285.00 (£342.00)   ( ) 3+ £278.00 (£333.60)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

AIRCONDITIONINGCENTRE

Inverter Wall Split Air Conditioning System, White, Capacity - 12000BTU, 3.5/3.5kW (Cooling/Heating)

Plug Type:UK; Airflow:500 m3/h; External Depth:196mm; External Length / Height:275mm; External Width:790mm; Weight:8kg

     

Each

1+ £443.73 (£532.48)   ( ) 3+ £433.19 (£519.83)   ( ) More Pricing...

Restricted Item Add

AIRCONDITIONINGCENTRE

iKool 25+ Evaporative Air Cooler, 13 Litre Tank

Plug Type:UK; Product Range:iKool Evaporative Air Coolers; Airflow:1432 m3/h; Capacity:13l

     

Each

1+ £165.00 (£198.00)   ( )

Restricted Item Add

AIRCONDITIONINGCENTRE

Inverter Wall Split Air Conditioning System, White, Capacity - 24000BTU, 7/7.6kW (Cooling/Heating)

Plug Type:UK; Airflow:1,000 m3/h; External Depth:230mm; External Length / Height:315mm; External Width:1036mm; Weight:12.5kg

     

Each

1+ £883.26 (£1,059.91)   ( ) 3+ £875.30 (£1,050.36)   ( ) More Pricing...

Restricted Item Add

AIRCONDITIONINGCENTRE

iKool 50+ Evaporative Air Cooler, 26 Litre Tank

Plug Type:UK; Product Range:iKool Evaporative Air Coolers; Airflow:2410 m3/h; Capacity:26l

     

Each

1+ £199.00 (£238.80)   ( ) 3+ £195.50 (£234.60)   ( ) More Pricing...

Restricted Item Add

168 In stock

168 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

£79.95 ( £95.94 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £79.95 (£95.94)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews