You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Lora Transceiver Module, +20dBm, -139dBm - 

RFM95W-868S2

RFM95W-868S2 - Lora Transceiver Module, +20dBm, -139dBm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOPERF HOPERF
Manufacturer Part No:
RFM95W-868S2
Order Code:
RF00490
Product Range
RFM95/96/97/98(W)
Technical Datasheet:
RFM95W-868S2   Datasheet
Catalogue page:
  CPCC/1545
See all Technical Docs

Product Overview

The RFM95W-868S2 transceivers features the LoRa™ long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimising current consumption.
  • Programmable bit rate up to 300 kbps
  • Low RX current of 10.3 mA, 200 nA register retention
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK, LoRaTM and OOK modulation
  • Built-in bit synchronizer for clock recovery
  • Preamble detection
  • 127 dB Dynamic Range RSSI
  • Automatic RF Sense and CAD with ultra-fast AFC
  • Packet engine up to 256 bytes with CRC
  • Built-in temperature sensor and low battery indicator

Product Information

:
FSK, GFSK, GMSK, LoRa, MSK, OOK
:
37.5Kbps
:
868MHz
:
-148dBm
:
1.8V
:
3.7V
:
20dBm
:
SPI
:
120mA
:
Automated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems
:
RFM95/96/97/98(W)
Find similar products Choose and modify the attributes above to find similar products.

RFM95W-868S2 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RF SOLUTIONS

433MHz FM Transceiver Module Supports up to 300m Range

Data Rate Max:256Kbps; Frequency Max:439.75MHz; Module Interface:SPI; Product Range:ALPHA-TRX433S & ALPHA-TRX915S; RF Modulation:FSK; RF Transceiver Applications:Alarm and Security Syst

     

Each

1+ £7.75 (£9.30)   ( ) 10+ £6.95 (£8.34)   ( ) 50+ £6.45 (£7.74)   ( ) 100+ £5.95 (£7.14)   ( ) More Pricing...

Restricted Item Add

ENOCEAN

868MHz Wireless Transceiver Module for Raspberry Pi Gateway

Data Rate Max:125Kbps; Frequency Max:868MHz; Module Interface:UART; Product Range:-; RF Modulation:ASK; RF Transceiver Applications:Industrial & Lighting Control, Wireless Sensor Network; SV

     
Restricted Item Add

RF SOLUTIONS

868MHz Smart Radio Telemetry Transceiver Module in SIL Package

Data Rate Max:9.6Kbps; Frequency Max:869.5MHz; Module Interface:-; Product Range:-; RF Modulation:-; RF Transceiver Applications:Networking, Remote Control, Remote Traffic Lights, Switchi

     

Each

1+ £12.63 (£15.16)   ( ) 10+ £11.56 (£13.87)   ( ) More Pricing...

Restricted Item Add

ENOCEAN

868MHz USB Gateway with Internal Chip Antenna

Data Rate Max:-; Frequency Max:868MHz; Module Interface:Serial, UART, USB; Product Range:-; RF Modulation:-; RF Transceiver Applications:Home TV and Entertainment Systems, Wireless RF Remot

     

Each

1+ £26.58 (£31.90)   ( )

Restricted Item Add

ENOCEAN

Module, Soc, RF Trx W8051 MCU, 868MHz

Data Rate Max:125Kbps; Frequency Max:868.3MHz; Module Interface:-; Product Range:-; RF Modulation:ASK; RF Transceiver Applications:Industrial & Lighting Control, Wireless Sensor Netw

     

Each

1+ £19.05 (£22.86)   ( ) 5+ £17.86 (£21.43)   ( ) 10+ £16.67 (£20.00)   ( ) 25+ £15.48 (£18.58)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

Smart RF Tx/Rx So Module, 868MHz, 2km

Data Rate Max:500Kbps; Frequency Max:868MHz; Module Interface:SPI, UART; Product Range:ZETAPLUS Series; RF Modulation:FSK, GFSK; RF Transceiver Applications:Health Monitor, Home Aut

     

Each

1+ £6.98 (£8.38)   ( ) 10+ £6.00 (£7.20)   ( ) 50+ £5.50 (£6.60)   ( ) 100+ £4.91 (£5.89)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

Smart RF Tx/Rx So Module, 433MHz, 2km

Data Rate Max:500Kbps; Frequency Max:433MHz; Module Interface:SPI, UART; Product Range:ZETAPLUS Series; RF Modulation:FSK, GFSK; RF Transceiver Applications:Health Monitor, Home Aut

     

Each

1+ £6.98 (£8.38)   ( ) 10+ £6.00 (£7.20)   ( ) 50+ £5.50 (£6.60)   ( ) 100+ £4.91 (£5.89)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

868MHz plug and play Radio Transceiver Module in SMT Package

Data Rate Max:256Kbps; Frequency Max:888MHz; Module Interface:I2C, SPI, UART; Product Range:-; RF Modulation:FSK, GFSK, OOK; RF Transceiver Applications:-; SVHC:No SVHC (15-Jan-20

     

Each

1+ £16.45 (£19.74)   ( ) 5+ £15.79 (£18.95)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

868MHz Smart Radio Telemetry Module in SMT package

Data Rate Max:-; Frequency Max:-; Module Interface:-; Product Range:-; RF Modulation:-; RF Transceiver Applications:-; SVHC:No SVHC (15-Jan-2019); Sensitivity dBm:-; Supply Current:

     

Each

1+ £16.45 (£19.74)   ( ) 5+ £15.75 (£18.90)   ( ) More Pricing...

Restricted Item Add

EASY RADIO

Module, Tx/Rx, 433MHz

External Depth:4mm; External Length / Height:14mm; External Width:37mm; Frequency:433.92MHz; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Output Power:10mW; RF Sensitivity:-100dB

     

Each

1+ £19.99 (£23.99)   ( ) 5+ £18.99 (£22.79)   ( ) 10+ £17.99 (£21.59)   ( ) More Pricing...

Restricted Item Add

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/05/19

£12.79 ( £15.35 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.79 (£15.35)
  ( )
5+ £11.49 (£13.79)
  ( )
25+ £10.49 (£12.59)
  ( )
50+ £9.49 (£11.39)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews