You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Multi-Purpose Pressure Sprayer, 5L -
4230
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 4230
- Order Code:
- SI19022
- Product Range
- Hozelock - Water Sprayers
- Also Known As:
- GTIN UPC EAN: 5010646062619
Product Range Selector (Hozelock - Water Sprayers)
See all from this product rangeProduct Overview
- Adjustable cone nozzle from jet to mist
- Integrated in-built pressure release valve
- Easy, Accurate & Cost Effective Application - For use with water-based solutions of insecticides, fungicides, weedkillers and fertilisers
- Wide Ergonomic Handle - Makes pressurising the sprayer easy whilst the translucent, graduated bottle aids accurate chemical mixing and dosing
- Sprayer Bottle Size: 5 Litre
- Useable Capacity: 3.5 Litres (max fill level is stated in order to provide a sufficient air gap for pressurisation of the bottle)
Product Information
- :
- Pump
- :
- 5l
- :
- Hozelock - Water Sprayers
Technical Documents (1)
Also Known As
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.90 (£27.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























