You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

500GB Freeview Play HD TV Recorder - 

FVP-5000T 500GB

FVP-5000T 500GB - 500GB Freeview Play HD TV Recorder
FVP-5000T 500GB - 500GB Freeview Play HD TV Recorder
FVP-5000T 500GB - 500GB Freeview Play HD TV Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUMAX HUMAX
Manufacturer Part No:
FVP-5000T 500GB
Order Code:
AP03394
Also Known As:
GTIN UPC EAN: 8809095668544
Technical Datasheet:
FVP-5000T 500GB   Datasheet
See all Technical Docs

Product Overview

  • Pause/rewind live TV and record up to 4x programmes whilst watching another
  • 'Catch-up' on the last week's programmes with BBC iPlayer, ITV Hub, All 4 and Demand 5
  • Easy-to-view, 8-day electronic programme guide (EPG)
  • Installed 500GB HDD can record up to 125 hours of HD programmes (250 hours of SD content)
  • Connects to your home network via Ethernet or Wi-Fi
  • Dedicated app (Android/iOS)
  • Play your own media back via USB or network share

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8809095668544

FVP-5000T 500GB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MANHATTAN

Freeview HD Digital TV Recorder

Plug Type:UK; Product Range:-; External Depth:210mm; External Length / Height:56mm; External Width:265mm; Weight:0.77kg

     

Each

1+ £99.99 (£119.99)   ( )

Restricted Item Add

MANHATTAN

T3-R 4K Smart Freeview Play Recorder, 500GB

Plug Type:UK; Product Range:Manhattan T3-R; External Depth:200mm; External Length / Height:48mm; External Width:265mm; Weight:0.68kg

     

Each

1+ £139.00 (£166.80)   ( ) 3+ £133.00 (£159.60)   ( ) More Pricing...

Restricted Item Add

MANHATTAN

T3-R 4K Smart Freeview Play Recorder, 1TB

Plug Type:UK; Product Range:Manhattan T3-R; External Depth:200mm; External Length / Height:48mm; External Width:265mm; Weight:0.68kg

     

Each

1+ £165.00 (£198.00)   ( ) 3+ £157.00 (£188.40)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

28 In stock

Available until stock is exhausted

28 in stock ready for despatch (UK stock)
£165.38 ( £198.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £165.38 (£198.46)
  ( )
3+ £162.75 (£195.30)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange