You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones - 

PORT12UHF-BT

PORT12UHF-BT - 12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones
PORT12UHF-BT - 12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones
PORT12UHF-BT - 12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones
PORT12UHF-BT - 12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PORT12UHF-BT
Order Code:
LS04893
Product Range
IBIZA SOUND PORT UHF-BT
Also Known As:
GTIN UPC EAN: 5420047128904
Technical Datasheet:
PORT12UHF-BT   Datasheet
See all Technical Docs

Product Overview

A portable stand alone PA system with built-in media player, Bluetooth receiver, UHF wireless microphone, rechargeable battery, retractable handle and wheels giving total freedom of movement in any application.
  • 12" Active portable PA system
  • Large display USB MP3/WMA player with ID3 tag
  • Bluetooth connectivity
  • Mic, Line & MP3 inputs (for smartphone/tablet PC)
  • 1x UHF handheld microphone (863MHz)
  • 1x UHF beltpack with headset microphone (865MHz)
  • Provision to connect an instrument wirelessly to the UHF beltpack transmitter
  • FM Tuner (option)
  • VOX function (voice activation)
  • Bass and treble controls
  • Microphone volume and echo controls
  • Music volume control
  • Built-in rechargeable battery
  • Telescopic handle & wheels for ease of transportation
  • Supplied with protection bag & remote control
  • Driver power rating (RMS/Max): 350W/700W
  • Amplifier output power: 50W+50W RMS
  • Frequency range: 40Hz-20kHz
  • Sensitivity: 97dB
  • UHF mic frequency bands: 863MHz & 865MHz
  • Battery: Lead acid, 12V, 4.5Ah
  • Battery life: 4-6 hours runtime depending on use
  • Power supply: 110-240V AC, 50/60Hz
  • Dimensions (WxHxD): 398x630x370mm

Contents

Contents: Portable PA, UHF handheld microphone, UHF beltpack transmitter, Headset microphone, Remote control, Protective cover, Power lead, User manual.

Product Information

:
IBIZA SOUND PORT UHF-BT
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5420047128904

PORT12UHF-BT - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

PA System with Mixer Amplifier, 2x75W RMS

Plug Type:UK; Product Range:-; Frequency Response Max:18kHz; Frequency Response Min:70Hz; Impedance:4ohm; Output Power:200W; Supply Voltage V AC:230V; Weight:27.7g

     

1 Kit

1+ £133.32 (£159.98)   ( )

Restricted Item Add

PULSE

30W Portable PA System with iPod Dock

Plug Type:UK; Product Range:-; External Depth:307mm; External Length / Height:456mm; External Width:386mm; Frequency Response Max:50kHz; Frequency Response Min:70Hz; Power Rating:30W; Weigh

     

Each

1+ £124.99 (£149.99)   ( ) 3+ £116.66 (£139.99)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

Portable 15" PA System with 2x Wireless Microphones and SD/USB Media Player

Plug Type:UK; Product Range:QTX QR-Series PA; External Depth:380mm; External Length / Height:685mm; External Width:440mm; Frequency Response Max:20kHz; Frequency Response Min:45Hz; Sound

     

Each

1+ £140.83 (£169.00)   ( ) 3+ £132.79 (£159.35)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

Portable 12" PA System with 2x Wireless Microphones and SD/USB Media Player

Plug Type:UK; Product Range:QTX QR-Series PA; External Depth:310mm; External Length / Height:570mm; External Width:350mm; Frequency Response Max:20kHz; Frequency Response Min:48Hz; Sound

     

Each

1+ £124.16 (£148.99)   ( ) 2+ £119.81 (£143.77)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

15" Portable PA System with Bluetooth

Plug Type:UK; Product Range:QTX Sound - QXxxPA Series; External Depth:420mm; External Length / Height:675mm; External Width:395mm; Supply Voltage V AC:240V; Weight:18.1kg

     

Each

1+ £165.83 (£199.00)   ( )

Restricted Item Add

QTX SOUND

12" Portable PA System with Bluetooth

Plug Type:UK; Product Range:QTX Sound - QXxxPA Series; External Depth:325mm; External Length / Height:565mm; External Width:345mm; Supply Voltage V AC:240V; Weight:12.8kg

     

Each

1+ £145.00 (£174.00)   ( )

Restricted Item Add

QTX

2x8" Portable PA System with UHF Mics, DVD & Bluetooth

Plug Type:UK; Product Range:-; External Depth:290mm; External Length / Height:440mm; External Width:275mm; Power Rating:100W; Supply Voltage:230V; Weight:14.24kg

     

Each

1+ £223.33 (£268.00)   ( )

Restricted Item Add

STAGELINE

3 Way 400W RMS Active PA Column Speaker

External Depth:400mm; External Length / Height:1730mm; External Width:250mm; Frequency Response Max:20kHz; Frequency Response Min:50Hz; Operating Temperature Max:40°C; Operating Temperat

     
Restricted Item Add
H25
H25

ADASTRA

Portable PA System with Wireless Headset Mic + USB Player

Plug Type:UK; Product Range:-; External Depth:285mm; External Length / Height:183mm; External Width:155mm; Frequency Response Max:12kHz; Frequency Response Min:100Hz; Output Power:25W; Pow

     

Each

1+ £74.16 (£88.99)   ( ) 2+ £70.00 (£84.00)   ( ) More Pricing...

Restricted Item Add

QTX

12" Portable PA with UHF Mics, USB/SD/FM & Bluetooth

Plug Type:UK; Product Range:QTX QX+ Active Speaker Series; Colour:Black; External Depth:345mm; External Length / Height:565mm; External Width:325mm; Supply Voltage V AC:240V; Weight:12.8kg

     

Each

1+ £192.40 (£230.88)   ( ) 2+ £176.80 (£212.16)   ( ) More Pricing...

Restricted Item Add

31 In stock

31 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£157.50 ( £189.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £157.50 (£189.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange