You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Power Bank Dual USB Charger, 7800mAh - 

FTB7800FX

FTB7800FX - Power Bank Dual USB Charger, 7800mAh
FTB7800FX - Power Bank Dual USB Charger, 7800mAh
FTB7800FX - Power Bank Dual USB Charger, 7800mAh
FTB7800FX - Power Bank Dual USB Charger, 7800mAh
FTB7800FX - Power Bank Dual USB Charger, 7800mAh

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ICONBIT ICONBIT
Manufacturer Part No:
FTB7800FX
Order Code:
BT06432
Also Known As:
GTIN UPC EAN: 4895160631500
Catalogue page:
  CPCC/772

Product Overview

Universal USB power bank charger; perfect for charging portable USB powered devices. Provides dual USB outputs for charging 2 devices simultaneously.
  • Provides up to four full smartphone charges
  • 1A and 2.1A outputs for phones and tablets
  • High grade Li-ion battery with 7800mAh capacity
  • Convenient LED torch for emergencies
  • Built-in overheat, voltage drop and overcharging protection system
  • Integrated LED indicators for battery level
  • Rechargeable via USB connection (cable supplied)

Contents

Power bank charger, Micro USB cable and user guide

Product Information


:
7.8Ah

:
2 Ports

:
1A, 2.1A

:
101mm

:
26mm

:
64mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4895160631500

FTB7800FX - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CANYON

Portable Power Bank Dual USB Charger 16,000mAh, Dark Grey

Battery Capacity:16000mAh; Charging Amps:2.4A; External Depth:-; External Height:-; External Width:-; No. of Charging Por; Available until stocks are exhausted Alternative available

     
Restricted Item Add

GP BATTERIES

20,000mAh PowerBank Portable Phone Charger, Black

Battery Capacity:20Ah; Charging Amps:1A, 2.1A; External Depth:176mm; External Height:22mm; External Width:74mm; No. of Charging Ports:2 Ports; Product Range:GP PowerBank

     
Restricted Item Add

TRUST

Primo Power Bank 4400 Portable Charger - Black

Battery Capacity:4.4Ah; Charging Amps:1 A; External Depth:90mm; External Height:22mm; External Width:47mm; No. of Charging Ports:1 Port; Product Range:Primo PowerBank

     

Each

1+ £7.68 (£9.22)   ( )

Restricted Item Add

TRUST

Primo Power Bank 4400 Portable Charger - Red

Battery Capacity:4.4Ah; Charging Amps:1 A; External Depth:90mm; External Height:22mm; External Width:47mm; No. of Charging Ports:1 Port; Product Range:Primo PowerBank

     

Each

1+ £7.68 (£9.22)   ( )

Restricted Item Add

GP BATTERIES

10000mAh Dual Port Power Bank Mobile Charger, Black

Battery Capacity:10Ah; Charging Amps:2.1A; External Depth:145mm; External Height:15mm; External Width:75mm; No. of Charging Ports:2 Ports; Product Range:GP PowerBank

     
Restricted Item Add

TRUST

Primo Power Bank 4400 Portable Charger - Blue

Battery Capacity:4.4Ah; Charging Amps:1 A; External Depth:90mm; External Height:22mm; External Width:47mm; No. of Charging Ports:1 Port; Product Range:Primo PowerBank

     

Each

1+ £7.68 (£9.22)   ( )

Restricted Item Add

ICONBIT

Portable Power Bank Dual USB Mobile Charger, Black 13,200mAh

Battery Capacity:13.2Ah; Charging Amps:1A, 2.1A; External Depth:165mm; External Height:25mm; External Width:63mm; No. of Charging Ports:2 Ports; Product Range:-

     

Each

1+ £20.38 (£24.46)   ( ) 3+ £19.02 (£22.82)   ( ) More Pricing...

Restricted Item Add

DYNAMODE

Portable Triple USB Power Bank Charger, White 10,000mAh

Battery Capacity:10Ah; Charging Amps:1A, 2.1A; External Depth:141mm; External Height:22mm; External Width:62mm; No. of Charging Ports:3 Ports; Product Range:-

     

Each

1+ £15.27 (£18.32)   ( ) 3+ £14.08 (£16.90)   ( ) More Pricing...

Restricted Item Add

CANYON

Portable Power Bank Dual USB Charger 10,000mAh, Dark Grey

Battery Capacity:10000mAh; Charging Amps:2.4A; External Depth:-; External Height:-; External Width:-; No. of Charging Ports:2 Ports; Product Range:Canyon CPBF100

     

Each

1+ £14.75 (£17.70)   ( ) 3+ £14.25 (£17.10)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock

Available until stock is exhausted

4 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£15.27 ( £18.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.27 (£18.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.22 (£17.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange