You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interchangeable AC/DC Power Supply, 19V DC, 2.65A, 50W, 2.1mm Plug -
15DYS851-190265G-K
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 15DYS851-190265G-K
- Order Code:
- PW05823
- Product Range
- 15DYS851-xxxyyyG-K Series
- Technical Datasheet:
- 15DYS851-190265G-K Datasheet
Product Range Selector (15DYS851-xxxyyyG-K Series)
See all from this product rangeProduct Overview
- Universal input, 100-240V AC
- Single output, 19V DC
- Short circuit, over-current, over-voltage, and over-temperature protection
- Approved to UKCA, CE, cULus, TUV, FCC, (C-Tick), RoHS, REACH
- EN/IEC/ES 60601-1 safety approved
- Meets efficiency Level VI
- EMC Class B certified
- 1.5m lead with 2.1x5.5mm barrel connector
- Supplied with Aus/NZ, Euro, UK, and US interchangeable plugs
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 50.4W
- :
- 19V
- :
- 2.65A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- 15DYS851-xxxyyyG-K Series
- :
- AU, EU, NZ, UK, US
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.78 (£21.34) | ( ) |
3+ | £16.29 (£19.55) | ( ) |
5+ | £15.04 (£18.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.