You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15V, 4A, 60W, In Line Lugged Power Supply, 2.1mm Plug - 

23SW-00150400-S10B

23SW-00150400-S10B - 15V, 4A, 60W, In Line Lugged Power Supply, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
23SW-00150400-S10B
Order Code:
PW04320
Product Range
Ideal Power - Lugged Power Supplies
See all Technical Docs

Product Range Selector (Ideal Power - Lugged Power Supplies)

See all from this product range

Product Overview

A reliable, lugged power supply that delivers built-in over-voltage, over-current and short circuit protection.
  • Lugged case (4x lugs)
  • 2.1x5.5mm DC Plug connector
  • 82.96% Efficiency rating
  • Approved to EN55032
  • AC cord length: 1.5m
  • DC cord length: 1.5m
  • Operating temperature: 0°C to 40°C
  • Dimensons (WxHxD): 111x34x72mm

Product Information


:
1 Output

:
60W

:
15V

:
4A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
Ideal Power - Lugged Power Supplies

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

12 In stock Need more?

£21.54 ( £25.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £21.54 (£25.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.58 (£23.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --