You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

In Car Charger for iPhone, iPod and iPad - 

IFS4100

IFS4100 - In Car Charger for  iPhone, iPod and iPad

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IFUSION IFUSION
Manufacturer Part No:
IFS4100
Order Code:
TE07572
Catalogue page:
  CPCC/652

Product Overview

  • In-car charger for your Apple device
  • Compatible with iPhone 5/5s/5c/6, iPod touch 5, iPod nano 7, iPad mini & iPad 4

Product Information

:
Car Lighter
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for IFS4100

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

APPLE

5W USB UK Charger & Lightning Lead Bundle

Plug Type:UK; Product Range:-; Colour:White

363 in stock

Each

1+ £14.95 (£17.94) 5+ £13.72 (£16.464)

STK

2.4A UK Mains Charger with Lightning Connector for iPhone, iPod and iPad - 1m

Plug Type:UK; Product Range:-; Available until stocks are exhausted Alternative available

281 in stock

Each

1+ £6.05 (£7.26)

APPLE

5W USB Power Adaptor, UK White

Plug Type:UK; Colour:White; Connector Type:USB

19 in stock

Each

1+ £8.95 (£10.74)

HAMA

UK Mains Charger with Lightning Connector for iPhone, iPod & iPad - 1m

Plug Type:UK; Connector Type:Lightning Plug; Lead Length:1m

22 in stock

Each

1+ £9.71 (£11.652)

22 in stock

Each

1+ £12.98 (£15.576)

STK

2.4A In Car Charger for iPhone, iPod and iPad

Plug Type:Car Lighter; Product Range:-; Available until stocks are exhausted Alternative available

140 in stock

Each

1+ £4.33 (£5.196)

CYGNETT

Wired In Car Charger, 1A 5V for iPods and iPhones

Plug Type:Car Lighter, UK; Product Range:-; Available until stocks are exhausted Alternative available

136 in stock

Each

1+ £0.73 (£0.876)

2 in stock

Each

1+ £8.26 (£9.912) 5+ £7.54 (£9.048)

STK

30 Pin Car Charger, iPad™, iPod™, iPhone™

Available until stocks are exhausted Alternative available

36 in stock

Each

1+ £2.34 (£2.808)

STK

iPhone 5 Car Charger White

Available until stocks are exhausted Alternative available

25 in stock

Each

1+ £10.53 (£12.636)

266 In stock

266 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 03/12/18
£1.66 ( £1.99  Inc. VAT) £ 1.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.66 (£1.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews