You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Coding for Beginners in easy steps by Mike McGrath - 

978-1-84078-642-2

978-1-84078-642-2 - Coding for Beginners in easy steps by Mike McGrath

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
978-1-84078-642-2
Order Code:
MK00483
Also Known As:
GTIN UPC EAN: 9781840786422

Product Overview

Coding for Beginners in easy steps has an easy-to-follow style that will appeal to anyone who wants to begin coding computer programs. You need have no previous knowledge of any computer programming language so it's ideal for the newcomer, including youngsters needing to learn programming basics for the school curriculum.
  • Instructs you how to write code to create your own programs
  • Learn how to store information, control program flow and create re-usable blocks of code
  • Features step-by-step example programs with screenshots
  • Code powerful algorithms and code classes for OOP
  • Colour coded to match colour coding in Python IDLE editor
  • Offers codes in Python as well as comparisons with C, C++ and Java

Product Information

:
9781840786422
:
Mike McGrath
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 9781840786422

978-1-84078-642-2 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WILEY

Adventures in Python By Craig Richardson

Author:Craig Richardson; ISBN Number:978-1-118-95179-8; Product Range:-; Date of Issue:May 2015; No. of Pages:280

     

Each

1+ £10.80 (£10.80)   ( )

Restricted Item Add

WILEY

Creating Digital Animations: Animate Stories with Scratch By Derek Breen

Author:Derek Breen; ISBN Number:978-1-119-23352-7; Product Range:-; Date of Issue:July 2016; No. of Pages:128

     

Each

1+ £6.59 (£6.59)   ( )

Restricted Item Add

WILEY

Designing Digital Games: Create Games with Scratch By Derek Breen

Author:Derek Breen; ISBN Number:978-1-119-17721-0; Product Range:-; Date of Issue:August 2016; No. of Pages:128

     

Each

1+ £7.63 (£7.63)   ( )

Restricted Item Add

WILEY

Writing Computer Code: Learn the Language of Computers By Chris Minnick & Eva Holland

Author:Chris Minnick, Eva Holland; ISBN Number:978-1-119-17730-2; Product Range:-; Date of Issue:January 2016; No. of Pages:128

     

Each

1+ £6.99 (£6.99)   ( )

Restricted Item Add

IN EASY STEPS

Cool Scratch Projects in easy steps by Sean McManus

Author:Sean McManus; ISBN Number:9781840787146; Product Range:-; No. of Pages:180

     

Each

1+ £10.99 (£10.99)   ( )

Restricted Item Add

WILEY

Coding for Dummies by Nikhil Abraham

Author:Nikhil Abraham; ISBN Number:9781119293323; Product Range:-; No. of Pages:288

     

Each

1+ £13.47 (£13.47)   ( )

Restricted Item Add

WILEY

Machine Learning for Dummies by John Paul Mueller and Luca Massaron

Author:John Paul Mueller, Luca Massaron; ISBN Number:9781119245513; Product Range:-; No. of Pages:432

     

Each

1+ £16.63 (£16.63)   ( )

Restricted Item Add

BERNARD BABANI

Getting Started with the BBC micro:bit by Mike Tooley

Author:Mike Tooley; ISBN Number:9780859347709; Product Range:-

     

Each

1+ £7.99 (£7.99)   ( )

Restricted Item Add

BERNARD BABANI

Python Coding on the BBC micro:bit by Jim Gatenby

Author:Jim Gatenby; ISBN Number:9780859347716; Product Range:-

     

Each

1+ £7.99 (£7.99)   ( )

Restricted Item Add

7 In stock

7 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

£11.43 ( £11.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.43 (£11.43)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange