You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Cool Scratch Projects in easy steps by Sean McManus - 

978-1-84078-714-6

978-1-84078-714-6 - Cool Scratch Projects in easy steps by Sean McManus

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
978-1-84078-714-6
Order Code:
MK00482
Also Known As:
GTIN UPC EAN: 9781840787146

Product Overview

Millions of children and young people worldwide are using Scratch to make their own games and animations. Cool Scratch Projects in easy steps gives you great ideas to create computer games and other projects that'll impress your friends and family. The book provides step-by-step instructions for building projects that show off some of the exciting things you can do with Scratch.
  • Contains projects for Scratch 2.0 (PC/ Mac) and Scratch 1.4 (Raspberry Pi)
  • Make a game with animated cartoon characters
  • Build a drum machine and make random music
  • Use anaglyph glasses for 3D effects and 3D art
  • Design amazing mazes in a 3D environment
  • Create your own stop motion films
  • Includes a Raspberry Pi camera module project
  • Contains suggestions to customize projects to make them your own
  • Use the ScratchJr app to create games and interactive stories on your iPad or Android tablet

Product Information

:
9781840787146
:
Sean McManus
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 9781840787146

978-1-84078-714-6 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WILEY

Adventures in Python By Craig Richardson

Author:Craig Richardson; ISBN Number:978-1-118-95179-8; Product Range:-; Date of Issue:May 2015; No. of Pages:280

     

Each

1+ £10.80 (£10.80)   ( )

Restricted Item Add

WILEY

Creating Digital Animations: Animate Stories with Scratch By Derek Breen

Author:Derek Breen; ISBN Number:978-1-119-23352-7; Product Range:-; Date of Issue:July 2016; No. of Pages:128

     

Each

1+ £6.59 (£6.59)   ( )

Restricted Item Add

WILEY

Designing Digital Games: Create Games with Scratch By Derek Breen

Author:Derek Breen; ISBN Number:978-1-119-17721-0; Product Range:-; Date of Issue:August 2016; No. of Pages:128

     

Each

1+ £7.63 (£7.63)   ( )

Restricted Item Add

WILEY

Writing Computer Code: Learn the Language of Computers By Chris Minnick & Eva Holland

Author:Chris Minnick, Eva Holland; ISBN Number:978-1-119-17730-2; Product Range:-; Date of Issue:January 2016; No. of Pages:128

     

Each

1+ £6.99 (£6.99)   ( )

Restricted Item Add

IN EASY STEPS

Coding for Beginners in easy steps by Mike McGrath

Author:Mike McGrath; ISBN Number:9781840786422; Product Range:-; No. of Pages:192

     

Each

1+ £11.43 (£11.43)   ( )

Restricted Item Add

WILEY

Coding for Dummies by Nikhil Abraham

Author:Nikhil Abraham; ISBN Number:9781119293323; Product Range:-; No. of Pages:288

     

Each

1+ £13.47 (£13.47)   ( )

Restricted Item Add

WILEY

Machine Learning for Dummies by John Paul Mueller and Luca Massaron

Author:John Paul Mueller, Luca Massaron; ISBN Number:9781119245513; Product Range:-; No. of Pages:432

     

Each

1+ £16.63 (£16.63)   ( )

Restricted Item Add

BERNARD BABANI

Getting Started with the BBC micro:bit by Mike Tooley

Author:Mike Tooley; ISBN Number:9780859347709; Product Range:-

     

Each

1+ £7.99 (£7.99)   ( )

Restricted Item Add

BERNARD BABANI

Python Coding on the BBC micro:bit by Jim Gatenby

Author:Jim Gatenby; ISBN Number:9780859347716; Product Range:-

     

Each

1+ £7.99 (£7.99)   ( )

Restricted Item Add

16 In stock

16 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£10.99 ( £10.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.99 (£10.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange