You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 650 V, 60 A, 0.04 ohm, TO-247, Through Hole -
IPW60R045CP
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IPW60R045CP
- Order Code:
- SC11154
- Product Range
- -
- Also Known As:
- IPW60R045CP , SP000067149
- Technical Datasheet:
- IPW60R045CP Datasheet
Product Overview
- Lowest Figure of Merit R on x Qg
- Ultra low gate charge
- Extreme dv/dt rated
- Very fast switching
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Alternative Energy, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management
Product Information
- :
- N Channel
- :
- 650V
- :
- 60A
- :
- 0.04ohm
- :
- TO-247
- :
- Through Hole
- :
- 10V
- :
- 3V
- :
- 431W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.77 (£12.92) | ( ) |
25+ | £10.15 (£12.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.