You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100V, 290A, 0.002 ohm, TO-247AC, - 

IRFP4468PBF

IRFP4468PBF - Power MOSFET, N Channel, 100V, 290A, 0.002 ohm, TO-247AC,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFP4468PBF
Order Code:
SC15830
Product Range
-
Also Known As:
SP001554960
Technical Datasheet:
IRFP4468PBF   Datasheet
See all Technical Docs

Product Overview

The IRFP4468PBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
  • Improved gate, avalanche and dynamic dv/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Applications

Power Management

Product Information


:
N Channel

:
100V

:
290A

:
0.0026ohm

:
TO-247AC

:
Through Hole

:
20V

:
4V

:
520W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001554960

13 In stock Need more?

???PF_PDP_RSP_SUP???

£5.08 ( £6.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.08 (£6.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.20 (£5.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.75 (£4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --