You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8GB Class 10 MicroSDHC Memory Card with SD Adaptor for Tablets & Smartphones - 

INMSDH8G10-90SPTAB

INMSDH8G10-90SPTAB - 8GB Class 10 MicroSDHC Memory Card with SD Adaptor for Tablets & Smartphones

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INMSDH8G10-90SPTAB
Order Code:
MD00983
Product Range
Integral Smartphone & Tablet Memory
Also Known As:
GTIN UPC EAN: 5055288434660
Catalogue page:
  CPCC/617
See all Technical Docs

Product Overview

High performance MicroSDHC memory card suitable for use in smartphones, tablet PCs and digital cameras. Instantly expand your memory and store more apps, pictures and music than ever before!
  • Performance tested with Android® and Windows® smartphones
  • Ideal for capturing 1080p Full HD video and high definition images
  • Maximum transfer speeds up to 90MB/s
  • Class 10, UHS-I U1 specification
  • Supplied with a full size SD adaptor
  • 5 Year manufacturer warranty

Contents

Memory card and adaptor

Product Information

:
MicroSDHC Card, UHS-1, Class 10
:
8GB
:
Integral Smartphone & Tablet Memory
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055288434660

INMSDH8G10-90SPTAB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SANDISK

Ultra MicroSDHC Class 10 A1 Memory Card, 16GB 100MB/s Read

Blank Media Flash Memory Type:MicroSDHC Card, Class 10; Memory Capacity:16GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ £4.99 (£5.99)   ( )

Restricted Item Add

SAMSUNG

32GB EVO+ MicroSDHC Card with SD Adaptor, Class 10 UHS-I U1 95MB/s

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDHC

     

Each

1+ £7.29 (£8.75)   ( )

Restricted Item Add

SANDISK

Ultra MicroSDHC Class 10 U1 A1 Memory Card, 32GB 98MB/s Read

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ £7.99 (£9.59)   ( )

Restricted Item Add

APACER

32GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:32GB; Product Range:-

     

Each

1+ £6.95 (£8.34)   ( )

Restricted Item Add

SANDISK

Ultra MicroSDXC Class 10 U1 A1 Memory Card, 128GB 100MB/s Read

Blank Media Flash Memory Type:MicroSDXC Card, UHS-1, Class 10; Memory Capacity:128GB; Product Range:Sandisk Ultra; SVHC:No SVHC (27-Jun-2018)

     

Each

1+ £24.95 (£29.94)   ( )

Restricted Item Add

APACER

8GB UHS-I Class 10 MicroSDHC Memory Card with SD Adaptor

Blank Media Flash Memory Type:MicroSDHC Card, UHS-1, Class 10; Memory Capacity:8GB; Product Range:-

     

Each

1+ £4.29 (£5.15)   ( )

Restricted Item Add

SAMSUNG

256GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Blank Media Flash Memory Type:MicroSDXC Card, UHS-3, Class 10; Memory Capacity:256GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDXC

     

Each

1+ £46.95 (£56.34)   ( )

Restricted Item Add

INTEGRAL

2GB MicroSD Memory Card

Blank Media Flash Memory Type:MicroSD Card; Memory Capacity:2GB; Product Range:-; Memory Card Type:MicroSD

     

Each

1+ £3.99 (£4.79)   ( )

Restricted Item Add

SAMSUNG

128GB EVO+ MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Blank Media Flash Memory Type:MicroSDXC Card, UHS-3, Class 10; Memory Capacity:128GB; Product Range:Samsung MicroSD Evo+; Memory Card Type:MicroSDXC

     

Each

1+ £22.95 (£27.54)   ( )

Restricted Item Add

SANDISK

Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s

Blank Media Flash Memory Type:MicroSDHC Card, UHS-3, Class 10, Video Class 30; Memory Capacity:32GB; Product Range:Sandisk Extreme

     

Each

1+ £14.95 (£17.94)   ( )

Restricted Item Add

114 In stock

114 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£3.95 ( £4.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.95 (£4.74)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange