You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable SSD USB 3.2 Type-C, 1TB - 

INSSD1TPORT3.2AC

INSSD1TPORT3.2AC - Portable SSD USB 3.2 Type-C, 1TB
INSSD1TPORT3.2AC - Portable SSD USB 3.2 Type-C, 1TB
INSSD1TPORT3.2AC - Portable SSD USB 3.2 Type-C, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INSSD1TPORT3.2AC
Order Code:
CS34494
Product Range
Integral Portable SSD
Also Known As:
GTIN UPC EAN: 05055288446632
Technical Datasheet:
INSSD1TPORT3.2AC   Datasheet
See all Technical Docs

Product Range Selector (Integral Portable SSD)

See all from this product range

Product Overview

Extremely slim and truly portable for quickly saving and backing up data on your modern devices. The Type-C interface is compatible with the latest models of MacBook, laptops, smartphones and tablets. The Type-A cable is backwards compatible with USB 3.0 and USB 2.0 desktop and laptop computers. Smaller than ever, this drive is the perfect accessory for taking your data on the go.
  • High performance SuperSpeed USB 3.2 Gen 2 Portable SSD with Type-C and Type-A interface
  • USB 3.0 and USB 2.0 compatible
  • USB 3.2 cable and adaptor included: Type-C to Type-A cable - Type-A to Type-C adaptor
  • Extremely slim and portable with SSD durability, shock-proof with no moving parts
  • Powered by USB port
  • Supplied with a stylish carry case to keep cables and accessories neatly stored together
  • System requirements: Windows 8.1/10, Mac OS X, Android and Xbox One/PS4/PS5
  • Dimensions (HxWxD): 100x29.4x9mm
  • 2 Year manufacturer warranty

Product Information


:
External

:
-

:
USB 3.2

:
1TB

:
-

:
-

:
500MB/s

:
400MB/s

:
-

:
-

:
Integral Portable SSD

:
0°C to +55°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 05055288446632

Due to global supply chain disruption, some lead times may be subject to change.

3 In stock Need more?

£79.98 ( £95.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £79.98 (£95.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --