You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Impact Screwdriver Bit PZ2 x 50mm 5 Piece - 

1923435

1923435 - Impact Screwdriver Bit PZ2 x 50mm 5 Piece
1923435 - Impact Screwdriver Bit PZ2 x 50mm 5 Piece
1923435 - Impact Screwdriver Bit PZ2 x 50mm 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1923435
Order Code:
TL19968
Also Known As:
GTIN UPC EAN: 5706919234356

Product Overview

The Irwin Impact Screwdriver Bits are specifically designed for use in high torque impact drivers. They are manufactured from heavy-duty, high-grade steel and have a 3 times increased life compared to standard screwdriver bits. Their precision tip geometry delivers superior fitment, reducing stripping and cam-out.
  • Compact portable design - Allows for easy transport to and from the worksite, and ease-of-use while on the job
  • Moulded ABS resin case holds up to rigours of daily use
  • Easy-to-read size markings provide simple identification of set contents

Contents

5x PZ2 Impact Screwdriver Bits

Product Information

:
5x PZ2 Impact Screwdriver Bits
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5706919234356

31 In stock

31 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

£3.49 ( £4.19 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.49 (£4.19)