You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Panel, 28 Way, Size 20, IP65, Unsealed - 

TR2028RFS1NB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TR2028RFS1NB
Order Code:
CN17581
Product Range
Trident Ringlock Series
Also Known As:
192922-1230
Technical Datasheet:
TR2028RFS1NB   Datasheet
See all Technical Docs

Product Range Selector (Trident Ringlock Series)

See all from this product range

Product Overview

The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.

Applications

Industrial, Automotive

Product Information


:
Trident Ringlock Series

:
Panel Mount Receptacle

:
28Contacts

:
-

:
-

:
Nylon (Polyamide) Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

192922-1230

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

£7.64 ( £9.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.64 (£9.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.41 (£7.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.85 (£7.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £5.42 (£6.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --