You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Ultrasonic Cleaner with Digital Timer 750ml - 

ULTRA-7000

ULTRA-7000 - Ultrasonic Cleaner with Digital Timer 750ml
ULTRA-7000 - Ultrasonic Cleaner with Digital Timer 750ml
ULTRA-7000 - Ultrasonic Cleaner with Digital Timer 750ml
ULTRA-7000 - Ultrasonic Cleaner with Digital Timer 750ml
ULTRA-7000 - Ultrasonic Cleaner with Digital Timer 750ml
ULTRA-7000 - Ultrasonic Cleaner with Digital Timer 750ml
ULTRA-7000 - Ultrasonic Cleaner with Digital Timer 750ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULTRA-7000
Order Code:
SA02320
Product Range
James Products Ultrasonic Cleaners
Also Known As:
GTIN UPC EAN: 5060126950011
Technical Datasheet:
ULTRA-7000 Datasheet
Catalogue page:
  CPCC/2426
See all Technical Docs

Product Overview

This James Products Ultra 7000 Ultrasonic Cleaner with Digital Timer is an easy-to-use cleaner designed for both home and professional use. An ultrasonic cleaner works by vibrating a tank of cleaning solution at high frequency, creating microscopic bubbles to scrub surfaces clean - a process called 'cavitation'. This unique method allows the ultrasonic cleaner to penetrate the finest recesses of any object and yields amazing results. This ultrasonic cleaner comes with a spacious 750ml tank allowing it to scrub jewellery; CD's and DVD's; waterproof watches; spectacles and sunglasses; razor heads; printer heads; toothbrush heads; dental tools; and machine items. The Ultra 7000 also comes with a built-in timer, allowing you to clean your items in one of five pre-set times ranging between 90 seconds and 8 minutes. Order your Ultra 7000 Ultrasonic Cleaner today and experience these results for yourself!
  • Ultra-quiet operation thanks to the cleaner's modern design
  • Keep your mind at ease thanks to the built-in timer with five pre-set times - 90 sec to 8 min
  • Automatic shut off to save power when not in use
  • The Ultra 7000 uses warm tap water for an easy and environmentally friendly clean
  • Innovative patented design offer ease of use and a spacious tank
  • Comes with a CD holder, watch stand and disk holder, allowing you to clean a variety of objects
  • The cleaner's high-quality stainless steel tank ensures it is low maintenance
  • Flask design keeps water warm for all-day use, saving your water consumption
  • With an ultrasonic operating frequency of 42kHz, this cleaner can take on any challenge
  • Mains powered - simply plug in and go!
  • Internal Tank (LxWxD): 148 x 125 x 46mm
  • Basket (LxWxH): 143 x 121 x 42mm

Product Information

:
750ml
:
42kHz
:
50W
:
125mm
:
155mm
:
210mm
:
230V
:
James Products Ultrasonic Cleaners
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060126950011

Associated Products

Compare Selected

Related Searches

70 In stock

70 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/11/18
£26.98 ( £32.38  Inc. VAT) £ 32.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.98 (£32.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews