You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.5L Large Capacity UltraSonic Cleaner with Built-in Heater (65°C) - 

ULTRA 8051

ULTRA 8051 - 2.5L Large Capacity UltraSonic Cleaner with Built-in Heater (65°C)
ULTRA 8051 - 2.5L Large Capacity UltraSonic Cleaner with Built-in Heater (65°C)
ULTRA 8051 - 2.5L Large Capacity UltraSonic Cleaner with Built-in Heater (65°C)
ULTRA 8051 - 2.5L Large Capacity UltraSonic Cleaner with Built-in Heater (65°C)
ULTRA 8051 - 2.5L Large Capacity UltraSonic Cleaner with Built-in Heater (65°C)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULTRA 8051
Order Code:
SA03480
Product Range
James Products - Ultrasonic Cleaners
Also Known As:
GTIN UPC EAN: 5060126952572
Technical Datasheet:
ULTRA 8051   Datasheet
Catalogue page:
  CPCC/1768
See all Technical Docs

Product Overview

A Ultrasonic Cleaner that has been designed to satify the high-end market. The cleaner prodeces tiny bubbles that create incredible cleaning results not only to the surface, but by penetrating the finer detail and recesses in jewellery and small items to restore them to their former glory. The large 2.5L stainless steel tank capable of holding an item as long as 260mm in length. Whether in your jewellery shop, dental studio or workshop. The unit has a thermal cut off for over heat protection. This unit is robust, boasting a 4.4mm wall thickness with tongue and groove joints for better impact and water-proof performance.
  • Large 2.5L stainless steel tank
  • 1-30 minute full range timer
  • Ceramic heater (~100W)
  • Degas function
  • Capacitive sensing technology
  • 60W Ultrasonic transducer
  • Overheat protector
  • Sealed electronics
  • Detachable power cable
  • Quiet operation
  • Unit Dimensions (LxWxH) 314 x 243 x 204mm

Product Information

:
2.5l
:
35000Hz
:
170W
:
204mm
:
314mm
:
243mm
:
230V
:
James Products - Ultrasonic Cleaners
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060126952572

You may also need

Compare Selected

Awaiting Delivery

 
Check Stock & Lead Times

15 will be available for delivery on 5/5/19

More stock available week commencing 13/05/19

Contact me when back in stock

£79.98 ( £95.98 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £79.98 (£95.98)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews