You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UltraFX Multi-Purpose Ultrasonic Cleaning Fluid, 1L - 

ULTRA FX 1L

ULTRA FX 1L - UltraFX Multi-Purpose Ultrasonic Cleaning Fluid, 1L
ULTRA FX 1L - UltraFX Multi-Purpose Ultrasonic Cleaning Fluid, 1L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULTRA FX 1L
Order Code:
SA03488
Product Range
James Products - Ultrasonic Solutions
Also Known As:
GTIN UPC EAN: 5060126954224
Technical Datasheet:
ULTRA FX 1L   Datasheet
Catalogue page:
  CPCC/1769
See all Technical Docs

Product Overview

This heavy-duty, multi-purpose concentrate solution assists in the removal of tarnish, carbon and rust, and will make simple work in the elimination of oil from surfaces. Developed to clean the dirt and grease off tools, machinery, and engine parts such as carburettors. UltraFX is a high powered concentrated solvent cleaning solution that gives impressive results within minutes when used with an Ultrasonic Cleaner.
  • Powerful, industrial strength solvent cleaning solution for use with Ultrasonic Cleaners
  • For cleaning tools, engine parts and machinery
  • Dilutable to strength (15-30ml of UltraFX Ultrasonic Cleaning Solution for every litre of water used)
  • Aids the removal of stubborn dirt, tarnish, carbon and rust from surfaces
  • Up to 22 cleans per 1L bottle
  • Simple to use
  • Safe domestic disposal when diluted
  • Push and twist safety cap
  • For best results dilute with warm water 45 - 70°C

Product Information

:
Ultrasonic
:
Industrial
:
Bottle
:
1l
:
1.9kg
:
James Products - Ultrasonic Solutions
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060126954224

49 In stock

49 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/05/19

£10.79 ( £12.95 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.79 (£12.95)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews