You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Ear Shots True Wireless Bluetooth Earphones, White - 

100.575UK

100.575UK - Ear Shots True Wireless Bluetooth Earphones, White
100.575UK - Ear Shots True Wireless Bluetooth Earphones, White
100.575UK - Ear Shots True Wireless Bluetooth Earphones, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
100.575UK
Order Code:
AV28075
Also Known As:
GTIN UPC EAN: 5015972202944
Technical Datasheet:
100.575UK   Datasheet
See all Technical Docs

Product Overview

Unique Bluetooth wireless earphones with dynamic drivers that deliver impressive audio quality. Features a lightweight and portable design that lets you listen to your music without wires getting in the way.
  • 10mm Drivers that deliver deep, immersive sound
  • Ergonomic design for a secure fit in your ear
  • Compact carry case doubles as a 400mAh power dock and provides up to 6 hours total listening time
  • Up to 120 hours standby time (approx.)
  • Built-in microphone for hands free calling
  • Bluetooth 4.2 connectivity with 10m wireless range
  • Compatible with Android and iOS devices
  • Earphone Dimensions (HxDia.): 45x16mm
  • Case Dimensions (HxWxD): 55x45x22mm

Product Information

:
2.4GHz
:
20Hz
:
20kHz
:
10mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5015972202944

329 In stock

329 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/03/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£22.14 ( £26.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.14 (£26.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.36 (£24.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange