You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4 Gang Cassette Cable Reel with Safety Cutout, 10A, 10m, Red - 

JJR41010

JJR41010 - 4 Gang Cassette Cable Reel with Safety Cutout, 10A, 10m, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOJO JOJO
Manufacturer Part No:
JJR41010
Order Code:
PL13656
Catalogue page:
  CPCC/851

Product Overview

A 10m 4 gang cassette cable reel extension lead with built in safety cutout. The reel is manufactured from high quality, impact resistant materials is BSI kite and CE marked and features a safety cut out BS EN 61242.

Product Information

:
4Outlets
:
UK
:
10A
:
230V
:
UK
:
10m
Find similar products Choose and modify the attributes above to find similar products.

JJR41010 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

25m Cable Reel, 13A 4 Socket

Cable Length:25m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Product Range:-; Supply Voltage V AC:240V; Approval Category:BS EN 61242; Cable Assembly

     

Each

1+ £26.65 (£31.98)   ( ) 3+ £25.30 (£30.36)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

50m Cable Reel, 13A 4 Socket

Cable Length:50m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Product Range:-; Supply Voltage V AC:240V; Approval Category:BS EN 61242; Cable Assembl

     

Each

1+ £29.95 (£35.94)   ( )

Restricted Item Add

BRENNENSTUHL

240V 9m + 2m Automatic Cable Reel

Cable Length:11m; Current Rating:-; No. of Outlets:1Outlets; Outlet Type:UK; Plug Type:UK; Product Range:Brennenstuhl Automatic Cable Reels; Supply Voltage V AC:240V; Colour:Yellow;

     

Each

1+ £44.75 (£53.70)   ( ) 3+ £42.80 (£51.36)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

20m Cable Reel Box, 13A 4 Socket

Cable Length:20m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Product Range:-; Supply Voltage V AC:240V; Approval Category:BS EN 61242; Cable Assembly Type

     

Each

1+ £21.49 (£25.79)   ( ) 3+ £19.91 (£23.89)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

15m Cable Reel Box, 13A 4 Socket

Cable Length:15m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Product Range:-; Supply Voltage V AC:240V; Approval Category:BS EN 61242; Cable Assembly Type

     

Each

1+ £20.86 (£25.03)   ( ) 3+ £19.80 (£23.76)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

25m Cable Reel Box, 13A 4 Socket

Cable Length:25m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Product Range:-; Supply Voltage V AC:240V; Approval Category:BS EN 61242; Cable Assembly Type

     

Each

1+ £26.24 (£31.49)   ( ) 3+ £24.05 (£28.86)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

50m RCD Extension Reel, 13A 4 Socket

Cable Length:50m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Product Range:-; Supply Voltage V AC:230V

     

Each

1+ £32.90 (£39.48)   ( ) 3+ £31.10 (£37.32)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

4 Socket Cassette Reel, 13A 10m

Cable Length:10m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Supply Voltage V AC:240V; Voltage Rating VAC:240V

     

Each

1+ £8.40 (£10.08)   ( ) 3+ £7.95 (£9.54)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

25m RCD Extension Reel, 13A 4 Socket

Cable Length:25m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Product Range:-; Supply Voltage V AC:230V

     

Each

1+ £27.90 (£33.48)   ( ) 3+ £25.54 (£30.65)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

30m Cable Reel, 13A 4 Socket

Cable Length:30m; Current Rating:13A; No. of Outlets:4Outlets; Outlet Type:UK; Plug Type:UK; Product Range:-; Supply Voltage V AC:240V; Approval Category:BS EN 61242; Cable Assembly

     

Each

1+ £17.95 (£21.54)   ( )

Restricted Item Add

60 In stock

60 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

£12.50 ( £15.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.50 (£15.00)
  ( )
3+ £12.02 (£14.42)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews