You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.3mm - 1mm Wire Stripper - 

40026

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
40026
Order Code:
TL23529
Product Range
SWS-Plus 012
Technical Datasheet:
40026   Datasheet
See all Technical Docs

Product Range Selector (SWS-Plus 012)

See all from this product range

Product Overview

  • For all PVC -insulated solid and stranded wires with diameter from 0.30 to 1.00 mm Ø, AWG 28 - 18
  • Working range 0.30-0.40-0.50-0.60-0.80-1.00 mm Ø
  • Ideal for wires with PVC, PTFE, KYNAR, TEFZEL, MYLAR, outer sheath
  • For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
  • With adjustable length stopper up to 15mm
  • Integrated cutter for wire diameters of up to 0.8mm Ø
  • TÜV / GS approved

Product Information


:
28AWG to 18AWG

:
0.3mm to 1mm

:
PVC, PTFE, KYNAR, ETFE, MYLAR Cables

:
SWS-Plus 012

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£24.13 ( £28.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.13 (£28.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.96 (£27.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --