You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Audio System Air Mouse Smart Remote Control - 

JUSTBOOM AIR REMOTE

JUSTBOOM AIR REMOTE - Audio System Air Mouse Smart Remote Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JUSTBOOM JUSTBOOM
Manufacturer Part No:
JUSTBOOM AIR REMOTE
Order Code:
SC14297
Product Range
JustBoom RPi HAT
Catalogue page:
  CPCC/1582

Product Overview

  • Smart air mouse remote to control your HD audio setup
  • Works with JustBoom and other compatible devices
  • Compatible with JustBoom DAC, DAC HAT, Amp, Amp HAT and Digi HAT
  • Provides only essential buttons to allow ease of use for audio systems
  • Six-axis gyroscope and accelerometer
  • Light, compact design
  • Operating range of 10m
  • USB plug and play receiver
  • Powered by 2x AAA batteries (included)
  • Supports Windows, Android, Linux and Mac OS

Contents

Remote, nano USB receiver and 2x AAA batteries

Product Information

:
JustBoom RPi HAT
Find similar products Choose and modify the attributes above to find similar products.

JUSTBOOM AIR REMOTE - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MATRIX LABS

Matrix Voice Audio Assistant Development Platform for IoT

Application Sub Type:Internet of Things (IoT); Kit Application Type:Audio; Kit Contents:Voice Development Board XC6SLX9; Product Range:-; SVHC:No SVHC (15-Jan-2018); Silicon Core N

     

Each

1+ £44.69 (£53.63)   ( )

Restricted Item Add

JUSTBOOM

Audio System IR Remote Control

Product Range:JustBoom RPi HAT; Accessory Type:IR Remote Control; For Use With:JustBoom DAC, DAC HAT, Amp, Amp HAT and Digi HAT

     

Each

1+ £9.75 (£11.70)   ( )

Restricted Item Add

SEEED STUDIO

Grove Grove Speaker

For Use With:Grove Modules

     

Each

1+ £5.99 (£7.19)   ( ) 5+ £5.49 (£6.59)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

Grove Piezo Buzzer

For Use With:Grove Modules

     

Each

1+ £1.59 (£1.91)   ( ) 5+ £1.38 (£1.66)   ( ) More Pricing...

Restricted Item Add

JUSTBOOM

Audio Player Software

Kit Contents:MicroSD card and adaptor; Product Range:-; Silicon Core Number:-; Silicon Manufacturer:-; Accessory Type:Software; For Use With:JustBoom HAT

     

Each

1+ £9.50 (£11.40)   ( )

Restricted Item Add

MATRIX LABS

Matrix Voice Audio Assistant Development Platform with WiFi & Bluetooth

Application Sub Type:Internet of Things (IoT); Kit Application Type:Audio; Kit Contents:Voice Development Board XC6SLX9; Product Range:-; SVHC:No SVHC (15-Jan-2018); Silicon Core

     

Each

1+ £52.29 (£62.75)   ( )

Restricted Item Add

79 In stock

79 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

£19.42 ( £23.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.42 (£23.30)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange