You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3000W 6 Bar Professional Steam Cleaner 230V - 

SGV 6/5

SGV 6/5 - 3000W 6 Bar Professional Steam Cleaner 230V
SGV 6/5 - 3000W 6 Bar Professional Steam Cleaner 230V
SGV 6/5 - 3000W 6 Bar Professional Steam Cleaner 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
SGV 6/5
Order Code:
SI18888
Product Range
Karcher - SG Series
Also Known As:
GTIN UPC EAN: 4039784846425
Technical Datasheet:
SGV 6/5   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Karcher - SG Series)

See all from this product range

Product Overview

The SGV 6/5 uses steam pressurised to 6 bar and a powerful wet & dry vacuum function to ensure hygiene-critical environments like kitchens, bathrooms, restaurants, hospitals and care homes are kept hygienically clean with minimal operator effort. The pressurised steam easily cuts through grease, fat and dirt, and the vacuum instantly dries the area being cleaned. The SGV's small footprint, high handle and large wheels make it easy to manoeuvre in tight spaces. A 4m suction hose and water/steam and vacuum controls built in to the handle mean that the machine can often be left outside the room being cleaned. With short heating up times and all accessories kept close to hand, the SGV combines superb cleaning performance with high convenience.
  • Steam cleaner and wet & dry vacuum cleaner in one: the user-friendly SGV 6/5 allows steaming and removal of condensate water in a single pass
  • Hygienic cleaning of hard surfaces without the use of chemical substances. Dispensing with the use of chemicals protects the environment and saves costs
  • Easy removal and disposal of dirty water without direct contact
  • Innovative steam-generating vacuum for easy deep cleaning of hygiene-critical environments
  • Extremely user-friendly thanks to EASY-Operation - One control for all functions. Easy to learn and use
  • Handle with trigger controls for the most important functions such as water/steam regulation and on/off switch for the vacuum function
  • Thanks to VapoHydro, the steam level can be infinitely adjusted to the cleaning task
  • In addition to the steam pressure, the saturation can be infinitely adjusted from full steam to hot water
  • With the hot water jet, even stubborn dirt can be effectively dissolved initially

Contents

Steam Cleaner, 4m Steam Suction Hose, Extension Tube Set, Floor Nozzle, Hand Nozzle, Crevice Nozzle, Extension Piece Adapter, Round Brush Set, 300mm Rubber Strip, 150mm Brush Strip, 150mm Rubber Strip & Adapter

Product Information


:
Karcher - SG Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 4039784846425

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

£2,536.59 ( £3,043.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2,536.59 (£3,043.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --