You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40mm Premium Brass Padlock with Hardened Steel Shackle - 

K12040

New
K12040 - 40mm Premium Brass Padlock with Hardened Steel Shackle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K12040
Order Code:
SR12228
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969900132
Technical Datasheet:
K12040   Datasheet
See all Technical Docs

Product Overview

The Kasp 120 series is a range of general purpose solid brass padlocks.
  • Solid brass body
  • Hardened steel shackle
  • Double bolted locking mechanism
  • Supplied with 2 keys
  • Lock width: 40 mm
  • Shackle diameter: 6 mm
  • Internal shackle height: 22 mm

Product Information


:
Keyed

:
40mm

:
22mm

:
22mm

:
6mm

:
Brass

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969900132

5 In stock Need more?

???PF_PDP_RSP_SUP???

£5.90 ( £7.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.90 (£7.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --