You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat5e Plugs, Pack of 100 -
LJ8P8C/SD/100
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- LJ8P8C/SD/100
- Order Code:
- CN22987
- Product Range
- -
- Technical Datasheet:
- LJ8P8C/SD/100 Datasheet
Product Overview
- Suitable for both solid and stranded cable due to 3 prong pin layouts
- Round / Oval entry for all cables
- 1mm entry holes for inner conductors as used with CAT5e
- Crystal finish PC UL94V2 Rated Flame Retardant body with Gold Plated pins
- Supplied in boxes of 100
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
185 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.20 (£11.04) | ( ) |
5+ | £8.90 (£10.68) | ( ) |
10+ | £8.19 (£9.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.