You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Signal Relay, DPDT, Non Latching, 3V DC, 2A - 

EE2-3NU-L

EE2-3NU-L - Signal Relay, DPDT, Non Latching, 3V DC, 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
EE2-3NU-L
Order Code:
SW06911
Product Range
EE2 Series
Also Known As:
USREE20300NU0L
Technical Datasheet:
EE2-3NU-L   Datasheet
See all Technical Docs

Product Range Selector (EE2 Series)

See all from this product range

Product Overview

The EE2 series Miniature Signal Relay with compact and light weight. It has FCC (1500V) and Telcordia (2500V) surge capacity. It offers ND type (high insulation) conform to supplement insulation for EN60950 and NKX type (high breakdown voltage) can withstand 1.5kVAC at open contacts.
  • Low power consumption (100 to 200mW)
  • Minimal board space
  • Extremely durable plastic sealing
  • High withstanding voltage
  • 140mW Nominal operating power
  • -40 to 85°C Ambient temperature range

Applications

Industrial, Communications & Networking, Test & Measurement, Consumer Electronics, Audio, Medical, Security, Automotive, Power Management

Product Information


:
3VDC

:
DPDT

:
2A

:
EE2 Series

:
Surface Mount

:
Non Latching

:
Solder

:
250V

:
220V

:
Silver Alloy

:
64.3ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

USREE20300NU0L

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.00 ( £2.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.00 (£2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --