You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Solar Charging Controller Module 12 V/DC, 6A / 10A - 

M149

M149 - Solar Charging Controller Module 12 V/DC, 6A / 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M149
Order Code:
HK01171
Also Known As:
GTIN UPC EAN: 4024028031491
Technical Datasheet:
M149   Datasheet
Catalogue page:
  CPCC/1642
See all Technical Docs

Product Overview

This solar charging controller is connected between a solar cell 12 V/DC (open circuit voltage 14 - 30 V/DC) and a battery 12 V/DC to prevent an overcharge of the battery. LED displays for "battery full" (approx. 14,4 V/DC) and "charging".
  • Input current: 10A (max.)
  • Inrush voltage: 13.4Vdc
  • Own power consumption: 2.5mA (LED ON)
  • Dimensions: 72x50x42mm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4024028031491

M149 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £16.63 (£19.96)   ( ) 5+ £14.97 (£17.96)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £10.12 (£12.14)   ( ) 5+ £9.04 (£10.85)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £19.99 (£23.99)   ( ) 5+ £18.99 (£22.79)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £44.19 (£53.03)   ( ) 5+ £39.77 (£47.72)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £19.87 (£23.84)   ( ) 5+ £17.87 (£21.44)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £13.27 (£15.92)   ( ) 5+ £11.94 (£14.33)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £13.63 (£16.36)   ( ) 5+ £12.25 (£14.70)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.99 (£21.59)   ( ) 5+ £16.19 (£19.43)   ( ) More Pricing...

Restricted Item Add

CEBEK

12V 270mA Power Supply

Product Range:Cebek - FE-1xx Series PSUs

     

Each

1+ £20.87 (£25.04)   ( ) 5+ £19.54 (£23.45)   ( ) More Pricing...

Restricted Item Add

33 In stock

33 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

£12.49 ( £14.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.49 (£14.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.24 (£13.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange