You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision Source/Measure Unit - 

B2901A

B2901A - Precision Source/Measure Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B2901A
Order Code:
IN08621
Product Range
B2900A Series
Technical Datasheet:
B2901A   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (B2900A Series)

See all from this product range

Product Overview

Compact and cost-effective bench-top single channel precision source/measure unit. Ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
  • Capability to source and measure both voltage and current
  • User-friendly front panel GUI with 4.3 inch colour LCD display
  • Supports both graphical and numerical view modes
  • 10 microsecond digitizing capability
  • PC-based control software
  • Can make measurements remotely from a PC without the need to program
  • Supports both conventional and default SCPI commands
  • Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
  • Arbitrary waveform generation and digitizing capabilities from 20µs interval
  • Integrated 4-quadrant sourcing and measuring capabilities

Contents

Power cable, USB cable, Quick reference (English), CD-ROMs, Keysight I/O Library Suite.

Product Information


:
1Channels

:
B2900A Series

:
Current/Voltage Measure, Current/Voltage Source

:
31.8W

:
± 200mV to ± 200V

:
± 10nA to ± 10A

:
2ohm to 200Mohm

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

£4,781.00 ( £5,737.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4,781.00 (£5,737.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £4,541.95 (£5,450.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --