You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V 2x 2Ah Li-Ion Cordless Combi Drill Kit - 

KWT-014-12 New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KIELDER KIELDER
Manufacturer Part No:
KWT-014-12
Order Code:
TL22054
Product Range
Kielder - Combi Drills
Also Known As:
GTIN UPC EAN: 5060441193575

Product Range Selector (Kielder - Combi Drills)

See all from this product range

Product Overview

Perfectly balanced, lightweight and compact combi drill with high frequency hammer action; ideal for a wide range of drilling applications including masonry / brick work. Powered by a frictionless digital brushless motor, which maximises battery life and features electronic brake system for almost instant stopping power. Equipped with robust metal chuck, 2 speed gearbox and variable speed trigger for ultimate control. Extensive over-moulded rubber hand grip provides essential comfort in use and the integrated LED light illuminates the work area from the base of the tool. Includes belt clip.
  • 4 Pole; producing higher torque at lower speeds
  • Frictionless; cool operating temperature, no sparking & long lifespan
  • Electronic brake system offers almost instant stopping power
  • 38mm Max drilling diameter in wood
  • 13mm Max drilling diameter in steel
  • 10mm Max drilling diameter in masonry
  • Max. Torque: 52Nm
  • 21 Torque settings for screw driving, plus drill & hammer modes
  • 2 Speed metal gearbox: 0-400 min-1 / 0-1600 min-1
  • Variable trigger switch allows further speed control
  • Compact length of 194mm and weighs only 1.4kg with 2Ah battery fitted
  • 13mm Keyless Metal Chuck
  • Extensive over-moulded rubber hand grip for comfort and protection

Contents

Combi Drill, 2x 2Ah Batteries, Charger, Belt Clip & Carry Case

Product Information


:
18V

:
-

:
13mm

:
Kielder - Combi Drills

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5060441193575

Due to global supply chain disruption, some lead times may be subject to change.

47 In stock Need more?

???PF_PDP_RSP_SUP???

£74.95 ( £89.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £74.95 (£89.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --