You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12m Retractable Clothes Line - 

CL12M New

CL12M - 12m Retractable Clothes Line
CL12M - 12m Retractable Clothes Line

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL12M
Order Code:
SI18578
Also Known As:
GTIN UPC EAN: 5013478132796

Product Overview

  • 12m Retractable washing line
  • A practical space saving solution
  • Simple to install - includes wall bracket and fixing screws
  • Plastic coated nylon line
  • Ergonomic design
  • Rotates up to 180°

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5013478132796

8 In stock

8 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

£4.59 ( £5.51 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.59 (£5.51)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews