You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2 Slice Toasted Sandwich Maker - 

E2603WI

E2603WI - 2 Slice Toasted Sandwich Maker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E2603WI
Order Code:
SB06840
Also Known As:
GTIN UPC EAN: 5052337010288

Product Overview

  • For Toasties French Bread Sweet & Savoury Pastry and Omelettes
  • Non-stick fixed scalloped plates
  • Cut & seal action
  • Thermostatically controlled heat setting
  • Power & temperature indicators
  • Hinged & locking lid
  • Cool wall
  • Easy clean

Product Information


:
Sandwich Toaster

:
750W

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5052337010288

E2603WI - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FINE ELEMENTS

2 Slice Toaster, White

Appliance Type:Toaster; Capacity:-; Plug Type:UK; Power Rating:200W

     

Each

1+ £7.95 (£9.54)   ( )

Restricted Item Add

KITCHEN PERFECTED

2 Slice Toaster, Ivory White

Appliance Type:Toaster; Capacity:-; Plug Type:UK; Power Rating:750W; Colour:Ivory White; External Depth:14cm; External Length / Height:24cm; External Width:16cm

     

Each

1+ £8.93 (£10.72)   ( )

Restricted Item Add

SWAN

Black Longslot 4 Slice Toaster

Appliance Type:Toaster; Capacity:-; Plug Type:UK; Power Rating:1400W; Product Range:-; Colour:Black

     
Restricted Item Add

KITCHEN PERFECTED

KitchenPerfected 2 Slice Toaster

Appliance Type:Toaster; Capacity:-; Plug Type:UK; Power Rating:750W; Product Range:-; External Depth:280mm; External Length / Height:480mm; External Width:395mm

     

Each

1+ £7.86 (£9.43)   ( )

Restricted Item Add

KITCHEN PERFECTED

950W 2 Slice Wide Slot Toaster in Black with Bagel Setting

Appliance Type:Toaster; Capacity:-; Plug Type:UK; Power Rating:950W; Product Range:-; Colour:Black

     

Each

1+ £16.66 (£19.99)   ( )

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

33 In stock

33 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/07/20

£7.86 ( £9.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.86 (£9.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange