You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500W Single Electric Hot Plate, Polished Steel -
E4103SS
- Manufacturer:
- KITCHEN PERFECTED KITCHEN PERFECTED
- Manufacturer Part No:
- E4103SS
- Order Code:
- WG22614
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337010950
- Technical Datasheet:
- E4103SS Datasheet
Product Overview
- Corrosion resistant cast iron hot plate
- Adjustable temperature control
- Temperature indicator light
- Overheat protection
- Stylish design with polished steel finish
- Easy to clean, just wipe down with a damp cloth
- Non-slip rubber feet provide extra grip on kitchen surfaces
- Hotplate diameter: 185mm
- Power: 1500W
Warnings
Product Information
- :
- Hot Plate
- :
- 1.5kW
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
140 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.75 (£12.90) | ( ) |
3+ | £10.10 (£12.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.