You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Arcade Push Button 33mm, Blue - 

4677

4677 - Arcade Push Button 33mm, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
4677
Order Code:
SW05324
Catalogue page:
  CPCC/1479

Product Overview

This is a blue 33mm round momentary push button similar to the ones you find on arcade games. Simple screw in design. Perfect for mashing.
  • Convex Button
  • M28 thread
  • Rated for 12V/24A
  • Height: 46mm
  • Diameter: 35.75mm
  • Mounting Hole Diameter: 27.3mm

Product Information


:
-

:
27.3mm

:
Blue

:
Solder

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

16 In stock Need more?

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --