You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

All-in-one Robotics Board for micro:bit - 

5641

5641 - All-in-one Robotics Board for micro:bit
5641 - All-in-one Robotics Board for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5641
Order Code:
ED00425
Also Known As:
GTIN UPC EAN: 0660902514342
Technical Datasheet:
5641   Datasheet
See all Technical Docs

Product Overview

This unique board is designed to allow the micro:bit to easily become the center of a wide range of robotics projects. Features several motor drivers and servo outputs that can be controlled by the micro:bit via I2C using MakeCode Blocks.
  • Integrated Edge connector for the micro:bit
  • Features two dual H-bridge motor driver ICs that can drive 4 motors (or 2 stepper motors)
  • 8 Servo outputs that are capable of driving standard or continuous rotation servos
  • 17 Additional I/O expansion points for other input devices, sensors and outputs
  • Link header breaks out all micro:bit pins, allowing a 2.54mm pitch header to be soldered in place
  • Controlled by the micro:bit using I2C via a 16 channel driver IC
  • I2C communication lines have been broken out (pins 19 & 20) which means other I2C devices can be added to the board
  • Powered by terminal block or servo-style connector (no need to power micro:bit separately)
  • Operating voltage: 3V - 10.8V (recommended 6V - 10.8V)

Contents

Robotics board only

Footnotes

Note: micro:bit shown for illustration only, not included. If other I2C devices are added to the board they must have a different address to the micro:bit.

Product Information


:
-

:
-

:
-

:
-

:
-

:
micro:bit

:
All-in-one Robotics Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0660902514342

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock

Available until stock is exhausted

£16.65 ( £19.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.65 (£19.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --