You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sounder Only, White Body, Deep Base 9-60V DC - 

PSS-0050

PSS-0050 - Sounder Only, White Body, Deep Base 9-60V DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
PSS-0050
Order Code:
SR11885
Product Range
Sonos Sounder (DC)
Technical Datasheet:
PSS-0050   Datasheet
See all Technical Docs

Product Range Selector (Sonos Sounder (DC))

See all from this product range

Product Overview

This product is a general purpose electronic sounder. Features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head ‘twists and clicks’ into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. Deep base units have weather-proof protection to IP65 and can be used in all locations both indoors and outdoors. Sonos Sounder units are available in either red or white and with a choice of deep or shallow TimeSaver bases.
  • Wide voltage range
  • Simple ‘First Fix’ installation
  • 2 Alarm stages
  • 32 Tones
  • Tone and volume can be pre-set or adjusted off-base
  • Weather-proof to IP65 (deep base units)
  • Synchronised alarm tones
  • Volume control - Typical 8dB

Product Information


:
-

:
-

:
32 Tone

:
106dB

:
IP65

:
Sonos Sounder (DC)

:
-

:
-

:
104mm

:
-25°C

:
55°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£15.41 ( £18.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.41 (£18.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.01 (£18.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --