You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7-in-1 Metric Magnetic Multi-Bit Screwdriver / Nut Driver -
32807MAGM
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 32807MAGM
- Order Code:
- TL22258
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0092644323096
- Technical Datasheet:
- 32807MAGM Datasheet
Product Overview
- This Klein Screwdriver / Nut Driver allows for one-handed driving, with seven sizes in one tool
- Strong, rare earth magnets (7mm, 8mm, 9mm, 10mm and 12mm sizes) securely hold nuts and bolts
- Spring coil (11mm and 13mm sizes) holds nuts and bolts in place without the use of magnets
- Hollow shafts (7mm, 8mm, 10mm, 11mm and 13mm sizes) for driving nuts deep onto bolts or threaded rod
- Heavy-duty handles and shafts exceed the torque performance of standard nut drivers
- Wrench-assist on handle for added torque on tough jobs
- Colour-coded bands for easy identification
Contents
Nut Driver Sizes: 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm
Product Information
- :
- -
- :
- 102mm
- :
- 242mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.88 (£40.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























