You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stackable One Hand Microphone Stand - 

26075-300-55

26075-300-55 - Stackable One Hand Microphone Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
26075-300-55
Order Code:
ST02107
Also Known As:
GTIN UPC EAN: 04016842815111
Catalogue page:
  CPCC/276

Product Overview

This model has a round, heavy cast-base with a cut-out design that allows for stacking of up to 5 microphone stands. It has the unique Soft-Touch one-hand clutch which allows height to be adjusted with a quick squeeze to easily raise and lower the microphone.
  • Round cast-iron base with a cut out so you can stack the microphone stands up to 5 high
  • Thread connection: ⅜"
  • 2-Piece folding design
  • Leg construction: Flat round cast iron base
  • Base diameter: 278mm
  • Height adjustment: Soft touch one hand clutch
  • Adjustable height: 1060mm to 1790mm
  • Die cast base with aluminium rods
  • Weight: 3.18kg
  • 5 Year manufacturer warranty

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 04016842815111

Due to global supply chain disruption, some lead times may be subject to change.

12 In stock

2 more will be available on 29/10/21

Reserving future stock

£53.85 ( £64.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.85 (£64.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £51.76 (£62.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --