You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1080p Full-HD Dash Cam with 2.7" Display - 

SAS-CARCAM20

SAS-CARCAM20 - 1080p Full-HD Dash Cam with 2.7" Display
SAS-CARCAM20 - 1080p Full-HD Dash Cam with 2.7" Display
SAS-CARCAM20 - 1080p Full-HD Dash Cam with 2.7" Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KONIG KONIG
Manufacturer Part No:
SAS-CARCAM20
Order Code:
SR09601
Product Range
Konig In-Car Dash Cams
Also Known As:
GTIN UPC EAN: 5412810236442
Technical Datasheet:
SAS-CARCAM20   Datasheet
Catalogue page:
  CPCC/715
See all Technical Docs

Product Overview

This sleek in-car camera features seamless loop recording to capture every crucial moment in full HD video resolution. A G-sensor secures and stores your footage, even in case of an impact.
  • 1080P Full HD video for capturing clear footage
  • 2.7", 16:9 TFT LCD widescreen display
  • ⅓" CMOS image sensor
  • Motion detection
  • 140° Wide field of view
  • Time and date stamp on video and image files
  • Requires Class 10 MicroSD card (not supplied, max. capacity 32GB)
  • Image resolution: 1920x1080 @ 30fps
  • Video format: MOV

Contents

Contents: Camera, car charger, USB charging cable and suction cup mount

Product Information

:
Konig In-Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5412810236442

SAS-CARCAM20 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams

     

Each

1+ £32.95 (£39.54)   ( ) 3+ £31.60 (£37.92)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 2.7" Display & GPS

Product Range:Prestigio Car Dash Cams

     

Each

1+ £72.50 (£87.00)   ( ) 3+ £71.40 (£85.68)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add
     

Each

1+ £21.50 (£25.80)   ( ) 3+ £20.70 (£24.84)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £42.50 (£51.00)   ( ) 3+ £41.40 (£49.68)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.40 (£20.88)   ( ) 3+ £16.80 (£20.16)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

RoadRunner 325 1080p HD Car Dash Cam with 2" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £27.50 (£33.00)   ( ) 3+ £26.80 (£32.16)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £97.80 (£117.36)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Instant Proof Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.40 (£42.48)   ( ) More Pricing...

Restricted Item Add

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

8 will be available for delivery on 4/1/19

More stock available week commencing 01/04/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£48.50 ( £58.20 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £48.50 (£58.20)
  ( )
3+ £47.40 (£56.88)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews