You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.4GHz Wireless CCTV Camera System Indoor/Outdoor - 

SAS-TRANS62U

SAS-TRANS62U - 2.4GHz Wireless CCTV Camera System Indoor/Outdoor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KONIG KONIG
Manufacturer Part No:
SAS-TRANS62U
Order Code:
SR10376
Also Known As:
GTIN UPC EAN: 5412810234868
Technical Datasheet:
SAS-TRANS62U Datasheet
Catalogue page:
  CPCC/1094
See all Technical Docs

Product Overview

This versatile home CCTV system is ideal for installations where expansion maybe required, additional cameras can be added easily and with the remote app they can be view remotely. The IP54 rated camera can be installed indoor and outdoor and with its night vision features and a 5m range it will capture foot in day or night.
  • Wireless observation set to enable remote surveillance while you are away from home
  • 4-Channel recorder with integrated, 7" colour LCD monitor
  • Supplied with an RJ45 dongle, connects to an existing network
  • Supports remote surveillance via a free app (Android/iOS)
  • Bullet camera is IP54 rated, water-resistant and features night vision (up to 5m) and motion detection
  • Recordings are stored on SD card (max. 32GB) or USB device (max. 1TB), neither included
  • Additional wireless camera also available

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5412810234868

SAS-TRANS62U - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
24 in stock

1 Kit

1+ £245.83 (£294.996)

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

36 in stock

1 Kit

1+ £132.50 (£159.00)

DEFENDER SECURITY

8 Channel DVR CCTV System 4 Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

19 in stock

1 Kit

1+ £175.00 (£210.00)

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

10 in stock

1 Kit

1+ £224.16 (£268.992)

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Bullet 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

3 in stock

1 Kit

1+ £416.66 (£499.992)

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

22 in stock

1 Kit

1+ £224.16 (£268.992)

DEFENDER SECURITY

4 Channel DVR CCTV System 2 Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

47 in stock

1 Kit

1+ £109.95 (£131.94)

RING (SECURITY)

Video Doorbell with Wi-Fi

Plug Type:Hardwired; Product Range:Ring Video Doorbells; External Depth:22mm; External Length / Height:127mm; External Width:62mm; Horizontal Resolution:720; Weight:540g

7 in stock

Each

1+ £88.50 (£106.20) 5+ £84.50 (£101.40)

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Dome 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

8 in stock

1 Kit

1+ £416.66 (£499.992)

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

5 in stock

1 Kit

1+ £132.50 (£159.00)

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/02/19
£154.90 ( £185.88  Inc. VAT) £ 185.88
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £154.90 (£185.88)
3 + £149.98 (£179.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews