You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed AOC 4K UHD HDMI to HDMI Active Optical LSOH Cable, 20m Grey - 

CLS-AOCH-66

CLS-AOCH-66 - High Speed AOC 4K UHD HDMI to HDMI Active Optical LSOH Cable, 20m Grey
CLS-AOCH-66 - High Speed AOC 4K UHD HDMI to HDMI Active Optical LSOH Cable, 20m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
CLS-AOCH-66
Order Code:
AV28797
Product Range
Kramer AOCH Optical HDMI Leads
Also Known As:
GTIN UPC EAN: 7291063071707
Technical Datasheet:
CLS-AOCH-66   Datasheet
See all Technical Docs

Product Range Selector (Kramer AOCH Optical HDMI Leads)

See all from this product range

Product Overview

High performance HDMI cable that uses a hybrid optical fibre structure to maintain signal integrity over long distances and is capable of delivering resolutions up to 4K UHD. The thin, lightweight cable is resistant to EMI & RFI interference and is Low Smoke & Halogen Free (LSOH).
  • Supports 4K 60Hz (4:2:0), 4K 30Hz (4:4:4), 1080 Full HD, 3D and deep colour
  • Dolby Digital TrueHD, DTS-HD Master Audio and 8 channel PCM embedded audio support
  • Data transfer rate up to 10.2Gb/s
  • EDID and HDCP 2.2 support without attenuation
  • Carries HDMI signals up to 20m with the need for external power
  • Low smoke & halogen free cable sheath
  • RoHS 2011/65/EU compliant
  • 24K Gold plated connectors for best possible connectivity

Contents

HDMI lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
66ft

:
20m

:
Grey

:
Kramer AOCH Optical HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 7291063071707

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock

Available until stock is exhausted

£150.00 ( £180.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £150.00 (£180.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £142.00 (£170.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --