Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5783
Order CodeTL16935
Product RangeLaser - Triangle Screwdrivers
Also Known AsGTIN UPC EAN: 5018341057831
No Longer Stocked
Product Information
ManufacturerLASER
Manufacturer Part No5783
Order CodeTL16935
Product RangeLaser - Triangle Screwdrivers
Also Known AsGTIN UPC EAN: 5018341057831
Overall Length203mm
Blade Length100mm
Torx Tip Size-
Product RangeLaser - Triangle Screwdrivers
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Designed for triangle screws mainly found on toys and electrical products
- Blade manufactured from steel
- Handle made from ABS and PVC material
Technical Specifications
Overall Length
203mm
Torx Tip Size
-
SVHC
No SVHC (17-Jan-2023)
Blade Length
100mm
Product Range
Laser - Triangle Screwdrivers
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
