You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Battery Powered Portable PA Column System, 8" 200W RMS - 

MAUI 5 GO

MAUI 5 GO - Battery Powered Portable PA Column System, 8" 200W RMS
MAUI 5 GO - Battery Powered Portable PA Column System, 8" 200W RMS
MAUI 5 GO - Battery Powered Portable PA Column System, 8" 200W RMS
MAUI 5 GO - Battery Powered Portable PA Column System, 8" 200W RMS
MAUI 5 GO - Battery Powered Portable PA Column System, 8" 200W RMS
MAUI 5 GO - Battery Powered Portable PA Column System, 8" 200W RMS
MAUI 5 GO - Battery Powered Portable PA Column System, 8" 200W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAUI 5 GO
Order Code:
LS05187
Product Range
MAUI 5 GO
Also Known As:
GTIN UPC EAN: 04049521227493
Catalogue page:
  CPCC/318

Product Overview

The MAUI 5 GO is the battery-powered version of the award-winning, ultra-portable MAUI® 5 PA system from LD Systems. The all-in-one system combines outstanding sound quality with an exceptionally compact design. Its patented Quick-Swap technology means battery life is virtually unlimited. The lightweight MAUI 5 GO is an impressively flexible, portable and expandable PA and stage monitoring solution with Bluetooth for musicians, DJs and event service-providers.
  • Bluetooth audio streaming
  • Inputs for music playback, microphones and instruments
  • Adjustable level controls
  • Link 2 systems for stereo playback
  • Quick-swap Li-ion battery packs available for extended use
  • Battery life: 30h @ 98 dB (Lounge mode), 10h @ 104 dB (Live music), 6h @ 120 dB (DJ mode)
  • Battery Charging: Via subwoofer or optional charging dock, 2 h to 80% capacity, 3 h to 100% capacity
  • Charge time: 2h to 80% capacity, 3h to 100% capacity
  • LF Driver: 8"
  • Mid/HF Drivers: 4x 3"
  • System Power: 200W RMS / 800W Peak
  • Frequency response: 50Hz-20kHz
  • Dispersion (HxV): 120°x20°
  • Max. SPL: 120dB
  • Power supply: 220-240VAC
  • Dimensions (WxHxD): 305x1985x395mm
  • Weight: 13kg

Product Information

:
MAUI 5 GO
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04049521227493

MAUI 5 GO - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LD SYSTEMS

Battery Powered Portable PA Column System, 8" 200W RMS

Plug Type:UK; Product Range:MAUI 5 GO; Colour:White; External Depth:395mm; External Length / Height:1985mm; External Width:305; Available until stocks are exhausted Alternative available

     
Restricted Item Add

PULSE

PA System with Mixer Amplifier, 2x75W RMS

Plug Type:UK; Product Range:-; Frequency Response Max:18kHz; Frequency Response Min:70Hz; Impedance:4ohm; Output Power:200W; Supply Voltage V AC:230V; Weight:27.7g

     

1 Kit

1+ £133.32 (£159.98)   ( )

Restricted Item Add

PULSE

30W Portable PA System with iPod Dock

Plug Type:UK; Product Range:-; External Depth:307mm; External Length / Height:456mm; External Width:386mm; Frequency Response Max:50kHz; Frequency Response Min:70Hz; Power Rating:30W; Weigh

     

Each

1+ £124.99 (£149.99)   ( ) 3+ £116.66 (£139.99)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

Portable 15" PA System with 2x Wireless Microphones and SD/USB Media Player

Plug Type:UK; Product Range:QTX QR-Series PA; External Depth:380mm; External Length / Height:685mm; External Width:440mm; Frequency Response Max:20kHz; Frequency Response Min:45Hz; Sound

     

Each

1+ £140.83 (£169.00)   ( ) 3+ £132.79 (£159.35)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

Portable 12" PA System with 2x Wireless Microphones and SD/USB Media Player

Plug Type:UK; Product Range:QTX QR-Series PA; External Depth:310mm; External Length / Height:570mm; External Width:350mm; Frequency Response Max:20kHz; Frequency Response Min:48Hz; Sound

     

Each

1+ £114.00 (£136.80)   ( ) 3+ £110.00 (£132.00)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

15" Portable PA System with Bluetooth

Plug Type:UK; Product Range:QTX Sound - QXxxPA Series; External Depth:420mm; External Length / Height:675mm; External Width:395mm; Supply Voltage V AC:240V; Weight:18.1kg

     

Each

1+ £165.83 (£199.00)   ( )

Restricted Item Add

QTX SOUND

12" Portable PA System with Bluetooth

Plug Type:UK; Product Range:QTX Sound - QXxxPA Series; External Depth:325mm; External Length / Height:565mm; External Width:345mm; Supply Voltage V AC:240V; Weight:12.8kg

     

Each

1+ £136.00 (£163.20)   ( )

Restricted Item Add

QTX

2x8" Portable PA System with UHF Mics, DVD & Bluetooth

Plug Type:UK; Product Range:-; External Depth:290mm; External Length / Height:440mm; External Width:275mm; Power Rating:100W; Supply Voltage:230V; Weight:14.24kg

     

Each

1+ £223.33 (£268.00)   ( )

Restricted Item Add

IBIZA SOUND

12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones

Plug Type:UK; Product Range:IBIZA SOUND PORT UHF-BT; Colour:Black; External Depth:370mm; External Length / Height:630mm; External Width:398mm; Frequency Response Max:20kHz; Frequ

     
Restricted Item Add

STAGELINE

3 Way 400W RMS Active PA Column Speaker

External Depth:400mm; External Length / Height:1730mm; External Width:250mm; Frequency Response Max:20kHz; Frequency Response Min:50Hz; Operating Temperature Max:40°C; Operating Temperat

     
Restricted Item Add

You may also need

Compare Selected

No Longer Stocked

Alternatives Available

LS04893 - 12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones

View all alternatives / recommendations

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£458.33 ( £550.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £458.33 (£550.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange