You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W LED Floodlight, Cool White, 7700lm, IP65 -
4058075251342 New
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075251342
- Order Code:
- LA09120
- Product Range
- LEDVANCE LED Floodlights
Product Range Selector (LEDVANCE LED Floodlights)
See all from this product rangeProduct Overview
- Compact design with 7700lm output
- Lightweight
- Wall, ceiling and floor mountable
- Up to 90% energy saving
- Beam Angle: 100°
- IP65 Rated
- Cable length: 1m
- Non-Dimmable
Product Information
- :
- LED
- :
- 70W
- :
- 4000K
- :
- 7700lm
- :
- -
- :
- IP65
- :
- 250mm
- :
- 70mm
- :
- 240mm
- :
- -
- :
- LEDVANCE LED Floodlights
Technical Docs (0)
650 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £34.50 (£41.40) | ( ) |
5+ | £31.40 (£37.68) | ( ) |
Pricing is unavailable. Please contact customer services.