You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36W LED Panel Downlight, Cool White, 4000K, Non-Dimmable -
4058118142200
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058118142200
- Order Code:
- LA09258
- Also Known As:
- GTIN UPC EAN: 4058118142200
- Technical Datasheet:
- 4058118142200 Datasheet
Product Range Selector (PANEL VALUE 600 UGR 19)
See all from this product range
Product Overview
- External driver for extended flexibility and easy installation
- Extruded aluminum frame
Product Information
- :
- LED
- :
- 36W
- :
- 240VAC
- :
- Cool White
- :
- 4000K
- :
- -
- :
-
PANEL VALUE 600 UGR
19
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.31 (£39.97) | ( ) |
5+ | £28.68 (£34.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.