You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tab E7 TB-7104F 7" Quad Core Tablet, 1GB 16GB Android Oreo, Slate Black - 

ZA400059GB

ZA400059GB - Tab E7 TB-7104F 7" Quad Core Tablet, 1GB 16GB Android Oreo, Slate Black
ZA400059GB - Tab E7 TB-7104F 7" Quad Core Tablet, 1GB 16GB Android Oreo, Slate Black
ZA400059GB - Tab E7 TB-7104F 7" Quad Core Tablet, 1GB 16GB Android Oreo, Slate Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
ZA400059GB
Order Code:
SB07625
Product Range
Lenovo Tab
Also Known As:
GTIN UPC EAN: 0192940710979
Technical Datasheet:
ZA400059GB   Datasheet
See all Technical Docs

Product Range Selector (Lenovo Tab)

See all from this product range

Product Overview

The Lenovo Tab E7 is a stylish, compact and high performing Android based tablet, ideal for use on the go.
  • 7" WSVGA multi-touch display (1024x600) TN 250nits
  • 1GB RAM and 1.30GHz Quad Core Media Tek Processor and integrated IMG GE8300 GPU
  • 16GB Internal storage and MicroSD slot for expandable storage (up to 128GB)
  • Powered by Android Oreo
  • 3MP Front camera lets you take pictures on the go and 2MP rear facing camera for video calls and messaging
  • WiFi and Bluetooth 4.0
  • Connections: Micro USB 2.0 and 3.5mm audio
  • Battery capacity 2750mAh Li-ion Polymer battery
  • 1 Year manufacturer warranty

Contents

Tablet, power adaptor and user guide

Product Information


:
7"

:
Android 8.1 (Oreo)

:
MediaTek MT8167A/D

:
1GB

:
16GB

:
272g

:
1024 x 600 Pixels

:
IMG GE8300

:
Lenovo Tab

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0192940710979

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

22 In stock Need more?

Order before 6pm

With you next business day

£54.99 ( £65.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £54.99 (£65.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --